Технически документи
Спецификации
Brand
ABBFLC Motor Rating
150 A
Contact Current Rating
6 A
Range
AF Range
Pole Configuration
3P
Series
EF19
Mounting Style
Under Contactor Mount
Normal State Configuration
1NO + 1NC
Terminal Type
Flat
Reset Method
Automatic, Manual
Width
117.4mm
Number Of Auxiliary Contacts
2
Depth
105.2mm
Length
89.05mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70 °C
Supply Voltage
1000 V ac
Contact Voltage Rating
600 V ac/dc
Control Voltage
690 Vac
Страна на произход
China
Детайли за продукта
Electronic Overload Relay
Electronic overload relays are the alternative to the thermal overload relays; they offer reliable and fast protection for motors in the event of overload or phase failure.
Overload protection – trip class 10E, 20E, 30E selectable
Phase loss sensitivity
Adjustable current setting for overload protection
Automatic or manual reset selectable
Trip-free mechanism
Status indication
STOP and TEST function
Sealable operating elements
€ 388,54
€ 388,54 Всеки (ex VAT)
1
€ 388,54
€ 388,54 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBFLC Motor Rating
150 A
Contact Current Rating
6 A
Range
AF Range
Pole Configuration
3P
Series
EF19
Mounting Style
Under Contactor Mount
Normal State Configuration
1NO + 1NC
Terminal Type
Flat
Reset Method
Automatic, Manual
Width
117.4mm
Number Of Auxiliary Contacts
2
Depth
105.2mm
Length
89.05mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70 °C
Supply Voltage
1000 V ac
Contact Voltage Rating
600 V ac/dc
Control Voltage
690 Vac
Страна на произход
China
Детайли за продукта
Electronic Overload Relay
Electronic overload relays are the alternative to the thermal overload relays; they offer reliable and fast protection for motors in the event of overload or phase failure.
Overload protection – trip class 10E, 20E, 30E selectable
Phase loss sensitivity
Adjustable current setting for overload protection
Automatic or manual reset selectable
Trip-free mechanism
Status indication
STOP and TEST function
Sealable operating elements