ABB EF45 Overload Relay 1NO + 1NC, 9 → 30 A F.L.C, 30 A Contact Rating, 234 W, 3P, AF Range

Номер на артикул на RS: 711-6587Марка: ABB№ по каталога на производителя: 1SAX221001R1101 EF45-30
brand-logo

Технически документи

Спецификации

Brand

ABB

FLC Motor Rating

9 → 30 A

Contact Current Rating

30 A

Range

AF Range

Pole Configuration

3P

Series

EF45

Mounting Style

Direct Contactor

Power Rating

234 W

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Depth

86mm

Length

104.7mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70 °C

Contact Voltage Rating

690 V ac/dc

Детайли за продукта

Electronic Overload Relay

Electronic overload relays are the alternative to the thermal overload relays; they offer reliable and fast protection for motors in the event of overload or phase failure.

Overload protection – trip class 10E, 20E, 30E selectable
Phase loss sensitivity
Adjustable current setting for overload protection
Automatic or manual reset selectable
Trip-free mechanism
Status indication
STOP and TEST function
Sealable operating elements

Информацията за складовите наличности временно не е налична.

€ 183,02

€ 183,02 Всеки (ex VAT)

ABB EF45 Overload Relay 1NO + 1NC, 9 → 30 A F.L.C, 30 A Contact Rating, 234 W, 3P, AF Range

€ 183,02

€ 183,02 Всеки (ex VAT)

ABB EF45 Overload Relay 1NO + 1NC, 9 → 30 A F.L.C, 30 A Contact Rating, 234 W, 3P, AF Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

ABB

FLC Motor Rating

9 → 30 A

Contact Current Rating

30 A

Range

AF Range

Pole Configuration

3P

Series

EF45

Mounting Style

Direct Contactor

Power Rating

234 W

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Depth

86mm

Length

104.7mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70 °C

Contact Voltage Rating

690 V ac/dc

Детайли за продукта

Electronic Overload Relay

Electronic overload relays are the alternative to the thermal overload relays; they offer reliable and fast protection for motors in the event of overload or phase failure.

Overload protection – trip class 10E, 20E, 30E selectable
Phase loss sensitivity
Adjustable current setting for overload protection
Automatic or manual reset selectable
Trip-free mechanism
Status indication
STOP and TEST function
Sealable operating elements