ABB 20 → 25 A Motor Protection Circuit Breaker

Номер на артикул на RS: 711-6480Марка: ABB№ по каталога на производителя: 1SAM350000R1014 MS132-25Distrelec Article No.: 30401598
brand-logo

Технически документи

Спецификации

Brand

ABB

Current Rating

20 → 25 A

Motor Protection Component

Circuit Breaker

Series

MS132

Overall Length

97.8mm

Overall Width

45mm

Overall Depth

81.05mm

Voltage Rating

690 V ac

Number of Poles

3

Детайли за продукта

Manual Motor Starters

The ABB MS132 series of manual motor starters are compact highly reliable devices used to manually switch on and off motors. The MS132 series protects the motors reliably, without the need for a fuse, from short-circuits, overload and phase failures.

Short-circuit protection
Overload protection
Trip class 10 A
Phase loss sensitivity
ON/OFF switching functionality
Disconnecting feature

Може да се интересувате от
ABB 25 → 32 A Motor Protection Circuit Breaker, 690 V
€ 167,84Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 132,44

€ 132,44 Всеки (ex VAT)

ABB 20 → 25 A Motor Protection Circuit Breaker

€ 132,44

€ 132,44 Всеки (ex VAT)

ABB 20 → 25 A Motor Protection Circuit Breaker
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
ABB 25 → 32 A Motor Protection Circuit Breaker, 690 V
€ 167,84Всеки (ex VAT)

Технически документи

Спецификации

Brand

ABB

Current Rating

20 → 25 A

Motor Protection Component

Circuit Breaker

Series

MS132

Overall Length

97.8mm

Overall Width

45mm

Overall Depth

81.05mm

Voltage Rating

690 V ac

Number of Poles

3

Детайли за продукта

Manual Motor Starters

The ABB MS132 series of manual motor starters are compact highly reliable devices used to manually switch on and off motors. The MS132 series protects the motors reliably, without the need for a fuse, from short-circuits, overload and phase failures.

Short-circuit protection
Overload protection
Trip class 10 A
Phase loss sensitivity
ON/OFF switching functionality
Disconnecting feature

Може да се интересувате от
ABB 25 → 32 A Motor Protection Circuit Breaker, 690 V
€ 167,84Всеки (ex VAT)