Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABB 1 → 1.6 A Motor Protection Circuit Breaker, 250 V dc, 690 V ac

Номер на артикул на RS: 711-6461Марка: ABB№ по каталога на производителя: 1SAM350000R1006 MS132-1.6
brand-logo

Технически документи

Спецификации

Brand

ABB

Current Rating

1 → 1.6 A

Motor Protection Component

Circuit Breaker

Supply Voltage

250 V dc, 690 V ac

Series

MS132

Overall Length

90mm

Overall Width

45mm

Overall Depth

81.25mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Voltage Rating

250 V dc, 690 V ac

Terminal Type

Screw

Breaking Capacity

100 kA

Number of Poles

3

Horse Power Rating

0.75HP

Детайли за продукта

Manual Motor Starters

The ABB MS132 series of manual motor starters are compact highly reliable devices used to manually switch on and off motors. The MS132 series protects the motors reliably, without the need for a fuse, from short-circuits, overload and phase failures.

Short-circuit protection
Overload protection
Trip class 10 A
Phase loss sensitivity
ON/OFF switching functionality
Disconnecting feature

Може да се интересувате от
ABB 0.63 → 1 A Motor Protection Circuit Breaker
€ 94,42Всеки (ex VAT)
ABB 1.6 → 2.5 A Motor Protection Circuit Breaker
€ 94,42Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 94,42

€ 94,42 Всеки (ex VAT)

ABB 1 → 1.6 A Motor Protection Circuit Breaker, 250 V dc, 690 V ac

€ 94,42

€ 94,42 Всеки (ex VAT)

ABB 1 → 1.6 A Motor Protection Circuit Breaker, 250 V dc, 690 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
ABB 0.63 → 1 A Motor Protection Circuit Breaker
€ 94,42Всеки (ex VAT)
ABB 1.6 → 2.5 A Motor Protection Circuit Breaker
€ 94,42Всеки (ex VAT)

Технически документи

Спецификации

Brand

ABB

Current Rating

1 → 1.6 A

Motor Protection Component

Circuit Breaker

Supply Voltage

250 V dc, 690 V ac

Series

MS132

Overall Length

90mm

Overall Width

45mm

Overall Depth

81.25mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Voltage Rating

250 V dc, 690 V ac

Terminal Type

Screw

Breaking Capacity

100 kA

Number of Poles

3

Horse Power Rating

0.75HP

Детайли за продукта

Manual Motor Starters

The ABB MS132 series of manual motor starters are compact highly reliable devices used to manually switch on and off motors. The MS132 series protects the motors reliably, without the need for a fuse, from short-circuits, overload and phase failures.

Short-circuit protection
Overload protection
Trip class 10 A
Phase loss sensitivity
ON/OFF switching functionality
Disconnecting feature

Може да се интересувате от
ABB 0.63 → 1 A Motor Protection Circuit Breaker
€ 94,42Всеки (ex VAT)
ABB 1.6 → 2.5 A Motor Protection Circuit Breaker
€ 94,42Всеки (ex VAT)