Технически документи
Спецификации
Brand
ABBCurrent Rating
20 → 25 A
Range
MS Range
Motor Protection Component
Circuit Breaker
Supply Voltage
690 V
Series
MS116
Overall Length
97.8mm
Overall Width
45mm
Overall Depth
86.6mm
Minimum Operating Temperature
-25°C
Voltage Rating
690 V
Maximum Operating Temperature
+70°C
Breaking Capacity
16 kA
Number of Poles
3
Terminal Type
Screw
Horse Power Rating
20HP
Страна на произход
Germany
Детайли за продукта
Manual Motor Starters
The ABB MS132 series of manual motor starters are compact highly reliable devices used to manually switch on and off motors. The MS132 series protects the motors reliably, without the need for a fuse, from short-circuits, overload and phase failures.
Short-circuit protection
Overload protection
Trip class 10 A
Phase loss sensitivity
ON/OFF switching functionality
Disconnecting feature
€ 124,73
€ 124,73 Всеки (ex VAT)
1
€ 124,73
€ 124,73 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBCurrent Rating
20 → 25 A
Range
MS Range
Motor Protection Component
Circuit Breaker
Supply Voltage
690 V
Series
MS116
Overall Length
97.8mm
Overall Width
45mm
Overall Depth
86.6mm
Minimum Operating Temperature
-25°C
Voltage Rating
690 V
Maximum Operating Temperature
+70°C
Breaking Capacity
16 kA
Number of Poles
3
Terminal Type
Screw
Horse Power Rating
20HP
Страна на произход
Germany
Детайли за продукта
Manual Motor Starters
The ABB MS132 series of manual motor starters are compact highly reliable devices used to manually switch on and off motors. The MS132 series protects the motors reliably, without the need for a fuse, from short-circuits, overload and phase failures.
Short-circuit protection
Overload protection
Trip class 10 A
Phase loss sensitivity
ON/OFF switching functionality
Disconnecting feature