ABB 16 A Motor Protection Circuit Breaker

Технически документи
Спецификации
Brand
ABBCurrent Rating
16 A
Motor Protection Component
Circuit Breaker
Series
MS116
Overall Length
90mm
Overall Width
45mm
Overall Depth
80.1mm
Minimum Operating Temperature
-25°C
Voltage Rating
690 V
Maximum Operating Temperature
+55°C
Terminal Type
Screw
Breaking Capacity
18 kA
Number of Poles
3
Страна на произход
Germany
Детайли за продукта
MS 116 - Motor circuit breaker
Economic, fuseless contactor for drives → 7.5 kW
Thermal and electromagnetic resolution
Lockable, usable as a separator (to IEC/EN 60947-1)
Short-circuit proof → 50 kA
With phase loss sensitivity
Temperature compensated
Modern twist-grip movements for a clear switching position display
Low storage costs, only 11 current ranges → 16 A
Width 45 mm
Accessories:
HKF1 - auxiliary switch, for front installation
HK1 - auxiliary switch, for installation on right side
SK1 - signal contact for general tripped messages, installation on right side
IB116 - insulating material housing IP65
QES 4/3N - insulating material housing IP55
SMO 4 - bus terminal for N or PE, for QES 4/3 N housing
UA1-230- undervoltage trigger, installation on left side
Approvals
UL, CSA, ship approvals
€ 92,56
€ 92,56 Всеки (ex VAT)
1
€ 92,56
€ 92,56 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBCurrent Rating
16 A
Motor Protection Component
Circuit Breaker
Series
MS116
Overall Length
90mm
Overall Width
45mm
Overall Depth
80.1mm
Minimum Operating Temperature
-25°C
Voltage Rating
690 V
Maximum Operating Temperature
+55°C
Terminal Type
Screw
Breaking Capacity
18 kA
Number of Poles
3
Страна на произход
Germany
Детайли за продукта
MS 116 - Motor circuit breaker
Economic, fuseless contactor for drives → 7.5 kW
Thermal and electromagnetic resolution
Lockable, usable as a separator (to IEC/EN 60947-1)
Short-circuit proof → 50 kA
With phase loss sensitivity
Temperature compensated
Modern twist-grip movements for a clear switching position display
Low storage costs, only 11 current ranges → 16 A
Width 45 mm
Accessories:
HKF1 - auxiliary switch, for front installation
HK1 - auxiliary switch, for installation on right side
SK1 - signal contact for general tripped messages, installation on right side
IB116 - insulating material housing IP65
QES 4/3N - insulating material housing IP55
SMO 4 - bus terminal for N or PE, for QES 4/3 N housing
UA1-230- undervoltage trigger, installation on left side
Approvals
UL, CSA, ship approvals