Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABB 4 A Motor Protection Circuit Breaker, 690 V

Номер на артикул на RS: 445-0364Марка: ABB№ по каталога на производителя: 1SAM250000R1008 MS116-4.0Distrelec Article No.: 30399162
brand-logo

Технически документи

Спецификации

Brand

ABB

Current Rating

4 A

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Series

MS116

Overall Length

90mm

Overall Width

45mm

Overall Depth

80.1mm

Minimum Operating Temperature

-25°C

Voltage Rating

690 V

Maximum Operating Temperature

+55°C

Terminal Type

Screw

Breaking Capacity

18 kA

Number of Poles

3

Страна на произход

Germany

Детайли за продукта

MS 116 - Motor circuit breaker

Economic, fuseless contactor for drives → 7.5 kW
Thermal and electromagnetic resolution
Lockable, usable as a separator (to IEC/EN 60947-1)
Short-circuit proof → 50 kA
With phase loss sensitivity
Temperature compensated
Modern twist-grip movements for a clear switching position display
Low storage costs, only 11 current ranges → 16 A
Width 45 mm

Accessories:

HKF1 - auxiliary switch, for front installation
HK1 - auxiliary switch, for installation on right side
SK1 - signal contact for general tripped messages, installation on right side
IB116 - insulating material housing IP65
QES 4/3N - insulating material housing IP55
SMO 4 - bus terminal for N or PE, for QES 4/3 N housing
UA1-230- undervoltage trigger, installation on left side

Approvals

  UL, CSA, ship approvals

Информацията за складовите наличности временно не е налична.

€ 82,45

€ 82,45 Всеки (ex VAT)

ABB 4 A Motor Protection Circuit Breaker, 690 V

€ 82,45

€ 82,45 Всеки (ex VAT)

ABB 4 A Motor Protection Circuit Breaker, 690 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

ABB

Current Rating

4 A

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Series

MS116

Overall Length

90mm

Overall Width

45mm

Overall Depth

80.1mm

Minimum Operating Temperature

-25°C

Voltage Rating

690 V

Maximum Operating Temperature

+55°C

Terminal Type

Screw

Breaking Capacity

18 kA

Number of Poles

3

Страна на произход

Germany

Детайли за продукта

MS 116 - Motor circuit breaker

Economic, fuseless contactor for drives → 7.5 kW
Thermal and electromagnetic resolution
Lockable, usable as a separator (to IEC/EN 60947-1)
Short-circuit proof → 50 kA
With phase loss sensitivity
Temperature compensated
Modern twist-grip movements for a clear switching position display
Low storage costs, only 11 current ranges → 16 A
Width 45 mm

Accessories:

HKF1 - auxiliary switch, for front installation
HK1 - auxiliary switch, for installation on right side
SK1 - signal contact for general tripped messages, installation on right side
IB116 - insulating material housing IP65
QES 4/3N - insulating material housing IP55
SMO 4 - bus terminal for N or PE, for QES 4/3 N housing
UA1-230- undervoltage trigger, installation on left side

Approvals

  UL, CSA, ship approvals