ABB 1.6 A Motor Protection Circuit Breaker, 690 V

Номер на артикул на RS: 445-0342Марка: ABB№ по каталога на производителя: 1SAM250000R1006 MS116-1.6
brand-logo

Технически документи

Спецификации

Brand

ABB

Current Rating

1.6 A

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Series

MS116

Overall Length

90mm

Overall Width

45mm

Overall Depth

80.1mm

Minimum Operating Temperature

-25°C

Voltage Rating

690 V

Maximum Operating Temperature

+70°C

Breaking Capacity

50 kA

Number of Poles

3

Terminal Type

Screw Terminal

Horse Power Rating

0.75HP

Enclosure Type

Rectangular

Страна на произход

Germany

Детайли за продукта

Starters

Covers motors up to 16A (7.5kW)
Local isolator
Protects against overloads, short circuits, phase failure and faults in cabling or wiring
These Motor Starters can be used in conjunction with ABB Contactors, stock no. 445-0897 typically
Accessories available from auxiliary/signal contacts to under voltage releases. Using an adaptor, motor starter combinations can be easily formed utilising contactors from ABB's mini and A series range; see typically 445-0897 and 445-0825

Approvals

UL, CSA

Standards

IEC 60 947-1/IEC 60 947-2/EN60 P47-1/EN60 (47-2)

Информацията за складовите наличности временно не е налична.

€ 77,82

€ 77,82 Всеки (ex VAT)

ABB 1.6 A Motor Protection Circuit Breaker, 690 V

€ 77,82

€ 77,82 Всеки (ex VAT)

ABB 1.6 A Motor Protection Circuit Breaker, 690 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

ABB

Current Rating

1.6 A

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Series

MS116

Overall Length

90mm

Overall Width

45mm

Overall Depth

80.1mm

Minimum Operating Temperature

-25°C

Voltage Rating

690 V

Maximum Operating Temperature

+70°C

Breaking Capacity

50 kA

Number of Poles

3

Terminal Type

Screw Terminal

Horse Power Rating

0.75HP

Enclosure Type

Rectangular

Страна на произход

Germany

Детайли за продукта

Starters

Covers motors up to 16A (7.5kW)
Local isolator
Protects against overloads, short circuits, phase failure and faults in cabling or wiring
These Motor Starters can be used in conjunction with ABB Contactors, stock no. 445-0897 typically
Accessories available from auxiliary/signal contacts to under voltage releases. Using an adaptor, motor starter combinations can be easily formed utilising contactors from ABB's mini and A series range; see typically 445-0897 and 445-0825

Approvals

UL, CSA

Standards

IEC 60 947-1/IEC 60 947-2/EN60 P47-1/EN60 (47-2)