Технически документи
Спецификации
Brand
ABBPlug/Socket
Plug
Pole Format
3
Mounting Type
Cable Mount
Cable Diameter
8 → 13mm
Current Rating
16A
Voltage Rating
250 V ac/dc
IP Rating
IP68
Termination Method
Screw Down
Diameter
37mm
Length
150mm
Gender
Male
Maximum Cable Diameter
13mm
Minimum Cable Diameter
8mm
Страна на произход
United Kingdom
Детайли за продукта
IP68 3-Pole Self Latching
Tested and approved to IEC 61984:2001 and IP 68 Rated to 2 bar
Collar mechanism allows fast connection or release of the connector
The Connector and Internal Screw Terminals can be easily assembled without the need for special tooling
Positive keyways to prevent mis-assembly
Sealing Caps available to maintain IP68 rating when separated (see, for example, stock number 478-7694)
Cable entry points offer high cable retention and prevent cable twist during installation
Dimensions (mm): L 150, Dia 37 (mated)
€ 15,85
€ 15,85 Всеки (ex VAT)
1
€ 15,85
€ 15,85 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 15,85 |
10 - 24 | € 14,68 |
25 - 49 | € 13,92 |
50 - 99 | € 13,45 |
100+ | € 13,00 |
Технически документи
Спецификации
Brand
ABBPlug/Socket
Plug
Pole Format
3
Mounting Type
Cable Mount
Cable Diameter
8 → 13mm
Current Rating
16A
Voltage Rating
250 V ac/dc
IP Rating
IP68
Termination Method
Screw Down
Diameter
37mm
Length
150mm
Gender
Male
Maximum Cable Diameter
13mm
Minimum Cable Diameter
8mm
Страна на произход
United Kingdom
Детайли за продукта
IP68 3-Pole Self Latching
Tested and approved to IEC 61984:2001 and IP 68 Rated to 2 bar
Collar mechanism allows fast connection or release of the connector
The Connector and Internal Screw Terminals can be easily assembled without the need for special tooling
Positive keyways to prevent mis-assembly
Sealing Caps available to maintain IP68 rating when separated (see, for example, stock number 478-7694)
Cable entry points offer high cable retention and prevent cable twist during installation
Dimensions (mm): L 150, Dia 37 (mated)