Технически документи
Спецификации
Brand
ABBContact Configuration
SPDT
Mounting Type
DIN Rail
Load Current Rating
8A
Maximum Input Voltage
220V ac
Load Voltage Rating
250V
Length
74.5mm
Детайли за продукта
Universal DIN Rail Relay Module a.c./d.c. SPDT 8A
DIN 1 and 3 rail mounting
Rising clamp technology
Plus or minus voltage common
Bridge rectifier acts as free-wheeling diode
Current switching range 10mA to 8A
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBContact Configuration
SPDT
Mounting Type
DIN Rail
Load Current Rating
8A
Maximum Input Voltage
220V ac
Load Voltage Rating
250V
Length
74.5mm
Детайли за продукта
Universal DIN Rail Relay Module a.c./d.c. SPDT 8A
DIN 1 and 3 rail mounting
Rising clamp technology
Plus or minus voltage common
Bridge rectifier acts as free-wheeling diode
Current switching range 10mA to 8A
