ABB Jokab AFS80-30-22-11 AFS Contactor, 24 → 60 V ac Coil, 3-Pole, 125 A, 3NO, 600 V ac

Технически документи
Спецификации
Brand
ABB JokabCoil Voltage
24 → 60 V ac
Number of Poles
3
Contact Voltage Rating
600 V ac
Contact Current Rating
125 A
Range
AFS80-30-22-11
Series
AFS
Function
Safety
Normal State Configuration
3NO
Number Of Auxiliary Contacts
4
Auxiliary Contact Configuration
2NO + 2NC
Terminal Type
Screw
Length
70mm
Width
149mm
Width
70mm
Length
149mm
Depth
119.5mm
Depth
149mm
Minimum Operating Temperature
-40 °C, -25°C
Maximum Operating Temperature
+60 °C, +70°C
Pole and Throw Configuration
3P
Страна на произход
France
€ 396,71
€ 396,71 Всеки (ex VAT)
1
€ 396,71
€ 396,71 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABB JokabCoil Voltage
24 → 60 V ac
Number of Poles
3
Contact Voltage Rating
600 V ac
Contact Current Rating
125 A
Range
AFS80-30-22-11
Series
AFS
Function
Safety
Normal State Configuration
3NO
Number Of Auxiliary Contacts
4
Auxiliary Contact Configuration
2NO + 2NC
Terminal Type
Screw
Length
70mm
Width
149mm
Width
70mm
Length
149mm
Depth
119.5mm
Depth
149mm
Minimum Operating Temperature
-40 °C, -25°C
Maximum Operating Temperature
+60 °C, +70°C
Pole and Throw Configuration
3P
Страна на произход
France