ABB Jokab AFS09-30-22-11 AFS Contactor, 24 → 60 V ac Coil, 3-Pole, 25 A, 5.5 kW, 3NO, 600 V ac

Технически документи
Спецификации
Brand
ABB JokabCoil Voltage
24 → 60 V ac
Number of Poles
3
Contact Voltage Rating
600 V ac
Contact Current Rating
25 A
Series
AFS
Range
AFS09-30-22-11
Power Rating
5.5 kW
Function
Safety
Normal State Configuration
3NO
Number Of Auxiliary Contacts
4
Auxiliary Contact Configuration
2NO + 2NC
Terminal Type
Screw
Length
45mm
Width
110.5mm
Depth
80mm
Minimum Operating Temperature
-40 °C, -25°C
Load Current
25A
Pole and Throw Configuration
3P
Control Voltage
220 → 240 V ac
Maximum Operating Temperature
+60 °C, +70°C
Mounting Style
DIN Rail Mount
Load Voltage
690V ac
Страна на произход
France
€ 93,73
€ 93,73 Всеки (ex VAT)
1
€ 93,73
€ 93,73 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABB JokabCoil Voltage
24 → 60 V ac
Number of Poles
3
Contact Voltage Rating
600 V ac
Contact Current Rating
25 A
Series
AFS
Range
AFS09-30-22-11
Power Rating
5.5 kW
Function
Safety
Normal State Configuration
3NO
Number Of Auxiliary Contacts
4
Auxiliary Contact Configuration
2NO + 2NC
Terminal Type
Screw
Length
45mm
Width
110.5mm
Depth
80mm
Minimum Operating Temperature
-40 °C, -25°C
Load Current
25A
Pole and Throw Configuration
3P
Control Voltage
220 → 240 V ac
Maximum Operating Temperature
+60 °C, +70°C
Mounting Style
DIN Rail Mount
Load Voltage
690V ac
Страна на произход
France