AB Electronic Block-Style Proximity Sensor, 2 mm Detection, PNP Output, 10 → 30 V dc, IP65
Технически документи
Спецификации
Brand
AB ElectronicBody Style
Block
Output Type
PNP
Detection Range
2 mm
Terminal Type
Wire Lead
IP Rating
IP65
Supply Voltage
10 → 30 V dc
Length
30mm
Width
16.5mm
Depth
10.5mm
Maximum dc Voltage
30V
Mounting Type
Flush Mount
Switching Current
200 mA
Housing Material
PBT
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
AB ElectronicBody Style
Block
Output Type
PNP
Detection Range
2 mm
Terminal Type
Wire Lead
IP Rating
IP65
Supply Voltage
10 → 30 V dc
Length
30mm
Width
16.5mm
Depth
10.5mm
Maximum dc Voltage
30V
Mounting Type
Flush Mount
Switching Current
200 mA
Housing Material
PBT
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes