Технически документи
Спецификации
Brand
Aaronia AgAccessory Type
Broadband EMC Test Antenna
For Use With
Spectrum Analyser
Страна на произход
Germany
Детайли за продукта
Aaronia EMC Antennas
These HyperLOG® antennas have a maximum tolerance of as little as 100μm per antenna element. They provide an option for an internal, electronically,readable database that can store all important data such as calibration charts, serial number and antenna model permanently. Using a corresponding spectrum analyzer, this data can be extracted automatically at any later time. Calibration of the entire measurement system then takes place automatically. A radome coating protects the sensitive antenna from moisture, dust and mechanical damage.
Flash data memory for optional electronic storage of calibration data and automatic antenna model recognition
Nominal impedance 50Ω
Modular, detachable handle and mini-tripod for easy handling when doing measurements on the road
Solid 5/8inch (15.875mm) mount for attaching modular handle or generic tripod
Custom plastic RF-optimized for precise measurements
RF coating for best possible paint absorption and durability
RF-optimized paint for the lowest possible damping
Device mount for stable attachment of a spectrum analyzer
SMA connector
Supplied with
Aluminium case and accessories
Spectrum Analyser Accessories
€ 405,95
€ 405,95 Всеки (ex VAT)
1
€ 405,95
€ 405,95 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Aaronia AgAccessory Type
Broadband EMC Test Antenna
For Use With
Spectrum Analyser
Страна на произход
Germany
Детайли за продукта
Aaronia EMC Antennas
These HyperLOG® antennas have a maximum tolerance of as little as 100μm per antenna element. They provide an option for an internal, electronically,readable database that can store all important data such as calibration charts, serial number and antenna model permanently. Using a corresponding spectrum analyzer, this data can be extracted automatically at any later time. Calibration of the entire measurement system then takes place automatically. A radome coating protects the sensitive antenna from moisture, dust and mechanical damage.
Flash data memory for optional electronic storage of calibration data and automatic antenna model recognition
Nominal impedance 50Ω
Modular, detachable handle and mini-tripod for easy handling when doing measurements on the road
Solid 5/8inch (15.875mm) mount for attaching modular handle or generic tripod
Custom plastic RF-optimized for precise measurements
RF coating for best possible paint absorption and durability
RF-optimized paint for the lowest possible damping
Device mount for stable attachment of a spectrum analyzer
SMA connector
Supplied with
Aluminium case and accessories