Технически документи
Спецификации
Brand
AAFFilter Type
Bag
Nominal Dimensions
24 x 24 x 20in
Actual Dimensions
592 x 592 x 508mm
Number of Pockets
8
Filter Grade
F7
Colour
Pink
Case Material
Galvanised Steel
Media Material
Glass Fibre
Actual Depth
508mm
Header Size
20mm
Nominal Dimensions Height x Width
24 x 24 in, 24 x 24 x 20 in
Nominal Height
24in
Nominal Width
24in
Actual Height
592mm
Actual Width
592mm
Nominal Depth
20in
Страна на произход
United Kingdom
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
AAFFilter Type
Bag
Nominal Dimensions
24 x 24 x 20in
Actual Dimensions
592 x 592 x 508mm
Number of Pockets
8
Filter Grade
F7
Colour
Pink
Case Material
Galvanised Steel
Media Material
Glass Fibre
Actual Depth
508mm
Header Size
20mm
Nominal Dimensions Height x Width
24 x 24 in, 24 x 24 x 20 in
Nominal Height
24in
Nominal Width
24in
Actual Height
592mm
Actual Width
592mm
Nominal Depth
20in
Страна на произход
United Kingdom