Технически документи
Спецификации
Brand
UvexSeries
Suxxeed Offroad
Gender
Men
Shoe Size EU
46
Shoe Size UK
11
Colour
Black
Type
Ankle Boots
Safety Toe Type
Composite
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Abrasion, Chemical, Cold, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A, CI, P, WRU
Safety Rating EN ISO 20345
S3
Anti-Slip
Yes
Slip Resistance Rating
SR
Midsole Type
Non Metallic
Sole Material
PU2D
Upper Material
Leather
Страна на произход
India
€ 85,91
€ 85,91 1 Pair (ex VAT)
1
€ 85,91
€ 85,91 1 Pair (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
UvexSeries
Suxxeed Offroad
Gender
Men
Shoe Size EU
46
Shoe Size UK
11
Colour
Black
Type
Ankle Boots
Safety Toe Type
Composite
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Abrasion, Chemical, Cold, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A, CI, P, WRU
Safety Rating EN ISO 20345
S3
Anti-Slip
Yes
Slip Resistance Rating
SR
Midsole Type
Non Metallic
Sole Material
PU2D
Upper Material
Leather
Страна на произход
India