Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

8888 MACSOLE® 1.0 Black Composite Toe Capped Men's Ankle Safety Boots, UK 6.5, EU 40

Номер на артикул на RS: 175-0310Марка: Heckel№ по каталога на производителя: 6296340
brand-logo
Преглед на всички в Предпазни ботуши

Технически документи

Спецификации

Brand

Heckel

Series

MACSOLE® 1.0

Gender

Men

Shoe Size EU

40

Shoe Size UK

6.5

Type

Ankle Boots

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Laces, Velcro

Resistant To

Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A, HRO, P, WRU, HI, CI

Safety Rating EN ISO 20345

S3

Midsole Type

Stainless Steel

Sole Material

Rubber

Upper Material

Full Grain Leather

Anti-Slip

Yes

Slip Resistance Rating

SR

Страна на произход

India

Информацията за складовите наличности временно не е налична.

€ 97,37

€ 97,37 1 Pair (ex VAT)

8888 MACSOLE® 1.0 Black Composite Toe Capped Men's Ankle Safety Boots, UK 6.5, EU 40

€ 97,37

€ 97,37 1 Pair (ex VAT)

8888 MACSOLE® 1.0 Black Composite Toe Capped Men's Ankle Safety Boots, UK 6.5, EU 40
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Heckel

Series

MACSOLE® 1.0

Gender

Men

Shoe Size EU

40

Shoe Size UK

6.5

Type

Ankle Boots

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Laces, Velcro

Resistant To

Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A, HRO, P, WRU, HI, CI

Safety Rating EN ISO 20345

S3

Midsole Type

Stainless Steel

Sole Material

Rubber

Upper Material

Full Grain Leather

Anti-Slip

Yes

Slip Resistance Rating

SR

Страна на произход

India