Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

uvex RUN-R Black, Red Composite Toe Capped Men's Safety Boots, UK 9, EU 43

Номер на артикул на RS: 175-0263№ по каталога на производителя: 6266343
brand-logo
Преглед на всички в Предпазни ботуши

Технически документи

Спецификации

Brand

Heckel

Series

Run-R

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Type

Trainer

Colour

Black, Red

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Resistant To

Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A, P, WRU

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

PU2D

Upper Material

Nubuck Leather

Anti-Slip

Yes

Slip Resistance Rating

SR

Страна на произход

Italy

Информацията за складовите наличности временно не е налична.

€ 131,28

€ 131,28 1 Pair (ex VAT)

uvex RUN-R Black, Red Composite Toe Capped Men's Safety Boots, UK 9, EU 43

€ 131,28

€ 131,28 1 Pair (ex VAT)

uvex RUN-R Black, Red Composite Toe Capped Men's Safety Boots, UK 9, EU 43
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Heckel

Series

Run-R

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Type

Trainer

Colour

Black, Red

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Resistant To

Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A, P, WRU

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

PU2D

Upper Material

Nubuck Leather

Anti-Slip

Yes

Slip Resistance Rating

SR

Страна на произход

Italy