Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

8888 RUN-R Black Composite Toe Capped Men's Safety Boots, UK 11, EU 46

Номер на артикул на RS: 130-4579№ по каталога на производителя: 6261346
brand-logo
Преглед на всички в Предпазни ботуши

Технически документи

Спецификации

Brand

Heckel

Series

Run-R

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Type

Trainer

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Resistant To

Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A, P, WRU

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

PU2D

Upper Material

Full Grain Leather

Slip Resistance Rating

SR

Anti-Slip

Yes

Страна на произход

Italy

Детайли за продукта

UVEX Run R400 High Safety Trainer

UVESX RUN-R400 high ankle safety trainers are 100% metal free. The outer of the trainer is embossed full grain leather with a 3D polyester mesh lining. A PU2D sole is puncture resistant and the toe cap is metal free. The mid-sole is an anatomically shaped hygienic insole including front and heel shock absorption. The high ankle design gives extra ankle support completing a stylish and sporty working trainer.

FEATURES and BENEFITS:

• 100% Metal free
• High ankle safety trainer
• Sole – PU2D
• Embossed full grain leather upper
• 3D Polyester mesh lining
• Metal free toe cap
• Puncture resistant
• Metal free midsole
• Anatomically shaped hygienic insole
• Front and heel shock absorption
• Excellent in humid environments
• Average weight 560 g

APPLICATIONS:

• Tradesmen
• Industry
• Warehousing and logistics
• Manufacturing
• Public services
• Humid environments

Standards

EN ISO 20345:2044 - S SRC

UVEX Safety Footwear

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 140,16

€ 140,16 1 Pair (ex VAT)

8888 RUN-R Black Composite Toe Capped Men's Safety Boots, UK 11, EU 46

€ 140,16

€ 140,16 1 Pair (ex VAT)

8888 RUN-R Black Composite Toe Capped Men's Safety Boots, UK 11, EU 46
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Heckel

Series

Run-R

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Type

Trainer

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Resistant To

Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A, P, WRU

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

PU2D

Upper Material

Full Grain Leather

Slip Resistance Rating

SR

Anti-Slip

Yes

Страна на произход

Italy

Детайли за продукта

UVEX Run R400 High Safety Trainer

UVESX RUN-R400 high ankle safety trainers are 100% metal free. The outer of the trainer is embossed full grain leather with a 3D polyester mesh lining. A PU2D sole is puncture resistant and the toe cap is metal free. The mid-sole is an anatomically shaped hygienic insole including front and heel shock absorption. The high ankle design gives extra ankle support completing a stylish and sporty working trainer.

FEATURES and BENEFITS:

• 100% Metal free
• High ankle safety trainer
• Sole – PU2D
• Embossed full grain leather upper
• 3D Polyester mesh lining
• Metal free toe cap
• Puncture resistant
• Metal free midsole
• Anatomically shaped hygienic insole
• Front and heel shock absorption
• Excellent in humid environments
• Average weight 560 g

APPLICATIONS:

• Tradesmen
• Industry
• Warehousing and logistics
• Manufacturing
• Public services
• Humid environments

Standards

EN ISO 20345:2044 - S SRC

UVEX Safety Footwear

Може да се интересувате от