4D Systems, gen4 7in Arduino Compatible Display with Resistive Touch Screen

Номер на артикул на RS: 841-7800Марка: 4D Systems№ по каталога на производителя: uLCD-70DT-AR
brand-logo
Преглед на всички в Дисплеи за Arduino

Технически документи

Спецификации

Diagonal Display Size

7in

Display Technology

Resistive Touch Screen

Display Resolution

800 x 480pixel

Viewing Area Dimensions

154.1 x 85.9mm

Dimensions

179.9 x 100 x 15.5mm

For Use With

Arduino

Series

gen4

Страна на произход

Philippines

Детайли за продукта

4D Systems Resistive Touch LCD Modules with DIABLO16 Processor for Use with Arduino

The range of resistive touch LCD modules for Arduino available from 4D Systems provide everything needed by a user to easily interface between an Arduino (using its serial port + one GPIO pin) and the resistive touch LCD module, eliminating wiring headaches. The user can then quickly begin programming the 4D Systems display module through the Arduino. This display is a secondary display and does not replace the monitor or TV used to program the Arduino itself.

Powered from the Arduino the display module DIABLO16 processor can be programmed and configured using 4D Systems’ Workshop4 IDE software (see datasheet for download instruction). The resistive touch LCD module is set up to receive a wide range of serial commands from the Arduino, for example, to display shapes, text, images, to play sounds and log data to the microSD card.

Features

DIABLO16 processor
Built-in extensive 4DGL graphics and system library functions
Flash memory for user code
Audio amplifier and loudspeaker
microSD card socket
16 x GPIO pins
I2C, SPI and UART communications
Powered from Arduino

Kit Contents

LCD Resistive Touch Module
4D Arduino adapter shield
Female to female 150mm 5-way jumper cable
Quick start user guide

4D Systems LCD Touchscreens

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 185,27

€ 185,27 Всеки (ex VAT)

4D Systems, gen4 7in Arduino Compatible Display with Resistive Touch Screen

€ 185,27

€ 185,27 Всеки (ex VAT)

4D Systems, gen4 7in Arduino Compatible Display with Resistive Touch Screen
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Diagonal Display Size

7in

Display Technology

Resistive Touch Screen

Display Resolution

800 x 480pixel

Viewing Area Dimensions

154.1 x 85.9mm

Dimensions

179.9 x 100 x 15.5mm

For Use With

Arduino

Series

gen4

Страна на произход

Philippines

Детайли за продукта

4D Systems Resistive Touch LCD Modules with DIABLO16 Processor for Use with Arduino

The range of resistive touch LCD modules for Arduino available from 4D Systems provide everything needed by a user to easily interface between an Arduino (using its serial port + one GPIO pin) and the resistive touch LCD module, eliminating wiring headaches. The user can then quickly begin programming the 4D Systems display module through the Arduino. This display is a secondary display and does not replace the monitor or TV used to program the Arduino itself.

Powered from the Arduino the display module DIABLO16 processor can be programmed and configured using 4D Systems’ Workshop4 IDE software (see datasheet for download instruction). The resistive touch LCD module is set up to receive a wide range of serial commands from the Arduino, for example, to display shapes, text, images, to play sounds and log data to the microSD card.

Features

DIABLO16 processor
Built-in extensive 4DGL graphics and system library functions
Flash memory for user code
Audio amplifier and loudspeaker
microSD card socket
16 x GPIO pins
I2C, SPI and UART communications
Powered from Arduino

Kit Contents

LCD Resistive Touch Module
4D Arduino adapter shield
Female to female 150mm 5-way jumper cable
Quick start user guide

4D Systems LCD Touchscreens

Може да се интересувате от