Технически документи
Спецификации
Brand
4D SystemsDiagonal Display Size
4.3in
Display Technology
Resistive Touch Screen
Display Resolution
480 x 272pixel
Viewing Area Dimensions
53.86 x 95.04mm
Dimensions
105.4 x 67.2 x 15.2mm
For Use With
Arduino
Series
gen4
Страна на произход
Philippines
Детайли за продукта
4D Systems Resistive Touch LCD Modules with PICASO Processor for Use with Arduino
The range of resistive touch LCD modules for Arduino available from 4D Systems provide everything needed by a user to easily interface between an Arduino (using its serial port + one GPIO pin) and the resistive touch LCD module, eliminating wiring headaches. The user can then quickly begin programming the 4D Systems display module through the Arduino. This display is a secondary display and does not replace the monitor or TV used to program the Arduino itself.
Powered from the Arduino the display module PICASO processor can be programmed and configured using 4D Systems Workshop4 IDE software (see datasheet for download instruction). The resistive touch LCD module is set up to receive a wide range of serial commands from the Arduino, for example, to display shapes, text, images, to play sounds and log data to the microSD card.
Features
PICASO processor
Built-in extensive 4DGL graphics and system library functions
Flash memory for user code
Audio amplifier and loudspeaker
microSD card socket
13 x GPIO pins
I2C and Serial communication
Powered from Arduino
Kit Contents
LCD resistive touch module
4D Arduino adapter shield
Female to female 150mm 5-way jumper cable
Quick start user guide
4D Systems LCD Touchscreens
€ 145,15
€ 145,15 Всеки (ex VAT)
1
€ 145,15
€ 145,15 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
4D SystemsDiagonal Display Size
4.3in
Display Technology
Resistive Touch Screen
Display Resolution
480 x 272pixel
Viewing Area Dimensions
53.86 x 95.04mm
Dimensions
105.4 x 67.2 x 15.2mm
For Use With
Arduino
Series
gen4
Страна на произход
Philippines
Детайли за продукта
4D Systems Resistive Touch LCD Modules with PICASO Processor for Use with Arduino
The range of resistive touch LCD modules for Arduino available from 4D Systems provide everything needed by a user to easily interface between an Arduino (using its serial port + one GPIO pin) and the resistive touch LCD module, eliminating wiring headaches. The user can then quickly begin programming the 4D Systems display module through the Arduino. This display is a secondary display and does not replace the monitor or TV used to program the Arduino itself.
Powered from the Arduino the display module PICASO processor can be programmed and configured using 4D Systems Workshop4 IDE software (see datasheet for download instruction). The resistive touch LCD module is set up to receive a wide range of serial commands from the Arduino, for example, to display shapes, text, images, to play sounds and log data to the microSD card.
Features
PICASO processor
Built-in extensive 4DGL graphics and system library functions
Flash memory for user code
Audio amplifier and loudspeaker
microSD card socket
13 x GPIO pins
I2C and Serial communication
Powered from Arduino
Kit Contents
LCD resistive touch module
4D Arduino adapter shield
Female to female 150mm 5-way jumper cable
Quick start user guide