Технически документи
Спецификации
Brand
4D SystemsDiagonal Display Size
4.3in
Interface Type
I2C, TTL
Resolution
480 x 272pixels
Touch Screen
No
Viewing Area Dimensions
95 x 54mm
Touch Screen Type
None
Supply Voltage
5.5 V
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
67 x 119.5 x 15.2mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Brightness
480cd/m²
Standards Met
CE, RoHS Compliant
Depth
15.2mm
Number of Colours
65,536
Width
119.5mm
Viewing Area Width
95.04mm
Operating Temperature Range
-10 → +60°C
Viewing Area Height
53.85mm
Contrast Ratio
350:1
Height
67mm
Current Rating
350mA
Детайли за продукта
LCD Display Module with DIABLO16 processor. 4D Systems
The uLCD-43D LCD Display Module features an embedded DIABLO16 graphics controller. The DIABLO16 is driven by Extensible Virtual Engine (EVE) and benefits from features such as full colour image, animation, icon and video display. You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.
Features & Benefits of the 4.3 inch LCD Display Module
•Dimensions: 119.5 mm x 67 mm x 15.2 mm
•Viewing area: 95.04 mm x 53.85 mm
•480 x 272 pixel resolution
•16 GPIO pins
•Up to 65k colours
•6 banks of 32750 bytes of flash memory
•32 KB SRAM
•microSD memory card socket
•FAT16 DOS compatible file access
•PWM audio pin
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.7 mm holes for mounting
4D Systems Colour Graphic LCD Displays
€ 102,12
€ 102,12 Всеки (ex VAT)
1
€ 102,12
€ 102,12 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 102,12 |
5 - 9 | € 99,46 |
10 - 24 | € 96,91 |
25+ | € 94,46 |
Технически документи
Спецификации
Brand
4D SystemsDiagonal Display Size
4.3in
Interface Type
I2C, TTL
Resolution
480 x 272pixels
Touch Screen
No
Viewing Area Dimensions
95 x 54mm
Touch Screen Type
None
Supply Voltage
5.5 V
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
67 x 119.5 x 15.2mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Brightness
480cd/m²
Standards Met
CE, RoHS Compliant
Depth
15.2mm
Number of Colours
65,536
Width
119.5mm
Viewing Area Width
95.04mm
Operating Temperature Range
-10 → +60°C
Viewing Area Height
53.85mm
Contrast Ratio
350:1
Height
67mm
Current Rating
350mA
Детайли за продукта
LCD Display Module with DIABLO16 processor. 4D Systems
The uLCD-43D LCD Display Module features an embedded DIABLO16 graphics controller. The DIABLO16 is driven by Extensible Virtual Engine (EVE) and benefits from features such as full colour image, animation, icon and video display. You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.
Features & Benefits of the 4.3 inch LCD Display Module
•Dimensions: 119.5 mm x 67 mm x 15.2 mm
•Viewing area: 95.04 mm x 53.85 mm
•480 x 272 pixel resolution
•16 GPIO pins
•Up to 65k colours
•6 banks of 32750 bytes of flash memory
•32 KB SRAM
•microSD memory card socket
•FAT16 DOS compatible file access
•PWM audio pin
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.7 mm holes for mounting