4D Systems SK-uVGA-III Graphics Display Development Kit

Номер на артикул на RS: 902-8634Марка: 4D Systems№ по каталога на производителя: SK-uVGA-III
brand-logo

Технически документи

Спецификации

Страна на произход

Philippines

Детайли за продукта

VGA-III Standalone Graphics Controller Starter Kit, 4D Systems

The SK-uVGA-lll Starter Kit from 4D Systems features the VGA-III module and PICASO graphics controller to provide high-quality QVGA/VGA/WVGA graphics to your LCD or monitor via a VGA interface. The PICASO is driven by Extensible Virtual Engine (EVE) and benefits from features such as full colour image, animation, icon and video display. You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.

Features & Benefits of the VGA-III Module
•Dimensions: 39 mm x 57.2 mm x 11 mm
•15-pin D-type standard VGA connector
•Up to 65k colours
•Resolution: 320 x 240 pixels (QVGA)
640 x 480 pixels (VGA)
800 x 480 pixels (WVGA)
•13 GPIO pins
•I2C serial interface
•2 x asynchronous hardware serial ports
•PWM audio pin
•15K bytes of flash memory
•14K bytes of SRAM
•microSD memory card socket
•8 x 16 bit timers
•30-pin header for I/O expansion
•Suitable for a 4V to 5.5 V power supply

Kit Contents:
The starter kit contents include a 150 mm 5-way female-to-female jumper cable, a 5-way male-to-male adaptor, a 30-way male SMT pin header, a 15-pin standard VGA connector and a quick start user guide.

4D Systems Display Accessories

Информацията за складовите наличности временно не е налична.

€ 80,48

€ 80,48 Всеки (ex VAT)

4D Systems SK-uVGA-III Graphics Display Development Kit

€ 80,48

€ 80,48 Всеки (ex VAT)

4D Systems SK-uVGA-III Graphics Display Development Kit
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Страна на произход

Philippines

Детайли за продукта

VGA-III Standalone Graphics Controller Starter Kit, 4D Systems

The SK-uVGA-lll Starter Kit from 4D Systems features the VGA-III module and PICASO graphics controller to provide high-quality QVGA/VGA/WVGA graphics to your LCD or monitor via a VGA interface. The PICASO is driven by Extensible Virtual Engine (EVE) and benefits from features such as full colour image, animation, icon and video display. You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.

Features & Benefits of the VGA-III Module
•Dimensions: 39 mm x 57.2 mm x 11 mm
•15-pin D-type standard VGA connector
•Up to 65k colours
•Resolution: 320 x 240 pixels (QVGA)
640 x 480 pixels (VGA)
800 x 480 pixels (WVGA)
•13 GPIO pins
•I2C serial interface
•2 x asynchronous hardware serial ports
•PWM audio pin
•15K bytes of flash memory
•14K bytes of SRAM
•microSD memory card socket
•8 x 16 bit timers
•30-pin header for I/O expansion
•Suitable for a 4V to 5.5 V power supply

Kit Contents:
The starter kit contents include a 150 mm 5-way female-to-female jumper cable, a 5-way male-to-male adaptor, a 30-way male SMT pin header, a 15-pin standard VGA connector and a quick start user guide.

4D Systems Display Accessories