Технически документи
Спецификации
Brand
4D SystemsDiagonal Display Size
2.8in
Display Technology
Resistive Touch Screen
Kit Name
Gen4 Diablo16
Страна на произход
China
Детайли за продукта
2.8 inch LCD Display Starter Kit for Raspberry Pi (gen4-uLCD-28DT-PI)
The starter kit SK-gen4-28DT-PI from 4 D Systems is intended for the Raspberry Pi. The Kit offers an integrated 2.8 display module with accessories. The Gen4-28DT-PI uLCD module has a resistive touch display and it helps you explore the 4D Workshop4 environments letting you access all the features with your application.
With the Designer environment, you can use all the features of the display. The 4 GB micro-SD card is used for displaying images, video and sound. Data logging can be achieved via a programming cable or adapter letting you download compiled code and PmmC/Firmware updates. The ViSi and ViSi-Genie environments are similar and they are image-based which need a micro SD card as well as a programming cable. There is no micro SD card requirement or programming cable for the Serial environment once it is been configured as a Serial device. The micro SD card can be used though for storage or even changing to one of the other program environments.
The 2.8 in graphics controller Diablo16 display module works with the 4D Programming Cable, uUSB-PA5-II and 4D Arduino adapter Shield-II. It comes complete with gen4-PA, gen4-IB and the 4D Serial Pi adapter along with other accessories.
In the box
Gen4 Integrated Display Module: gen4-uLCD-28DT Display with resistive touch
4D Serial Pi adapter
Gen4 Interface Module: gen4-IB
Gen4 Programming adapter: gen4-PA
4 GB micro SD Card
150 mm FFC Cable: 5-way female-to-female ribbon cable with male-to-male adapter
Quick Start Guide
Feature List
Display Size: 2.8
Controller: Diablo16
Display Resolution: 240 x 320
Display Brightness: ∼220 nits
Backlight LEDs: 1 x 4
Touch: Resistive
Connector: 30 way FPC
Display Viewing Area (mm): 57.6 x 43.2
Module Dimensions (mm): 87.3 x 52.1 x 7.4
Operating Ambient Temperature: -15°C to +65°C
Storage Temperature: -30°C to +70°C
4D Systems gen4 LCD Display Modules
€ 76,57
€ 76,57 Всеки (ex VAT)
1
€ 76,57
€ 76,57 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
4D SystemsDiagonal Display Size
2.8in
Display Technology
Resistive Touch Screen
Kit Name
Gen4 Diablo16
Страна на произход
China
Детайли за продукта
2.8 inch LCD Display Starter Kit for Raspberry Pi (gen4-uLCD-28DT-PI)
The starter kit SK-gen4-28DT-PI from 4 D Systems is intended for the Raspberry Pi. The Kit offers an integrated 2.8 display module with accessories. The Gen4-28DT-PI uLCD module has a resistive touch display and it helps you explore the 4D Workshop4 environments letting you access all the features with your application.
With the Designer environment, you can use all the features of the display. The 4 GB micro-SD card is used for displaying images, video and sound. Data logging can be achieved via a programming cable or adapter letting you download compiled code and PmmC/Firmware updates. The ViSi and ViSi-Genie environments are similar and they are image-based which need a micro SD card as well as a programming cable. There is no micro SD card requirement or programming cable for the Serial environment once it is been configured as a Serial device. The micro SD card can be used though for storage or even changing to one of the other program environments.
The 2.8 in graphics controller Diablo16 display module works with the 4D Programming Cable, uUSB-PA5-II and 4D Arduino adapter Shield-II. It comes complete with gen4-PA, gen4-IB and the 4D Serial Pi adapter along with other accessories.
In the box
Gen4 Integrated Display Module: gen4-uLCD-28DT Display with resistive touch
4D Serial Pi adapter
Gen4 Interface Module: gen4-IB
Gen4 Programming adapter: gen4-PA
4 GB micro SD Card
150 mm FFC Cable: 5-way female-to-female ribbon cable with male-to-male adapter
Quick Start Guide
Feature List
Display Size: 2.8
Controller: Diablo16
Display Resolution: 240 x 320
Display Brightness: ∼220 nits
Backlight LEDs: 1 x 4
Touch: Resistive
Connector: 30 way FPC
Display Viewing Area (mm): 57.6 x 43.2
Module Dimensions (mm): 87.3 x 52.1 x 7.4
Operating Ambient Temperature: -15°C to +65°C
Storage Temperature: -30°C to +70°C
