4D Systems, gen4 2.4in Arduino Compatible Display with Resistive Touch Screen

Номер на артикул на RS: 864-6843Марка: 4D Systems№ по каталога на производителя: SK-24PTU-AR
brand-logo
Преглед на всички в Дисплеи за Arduino

Технически документи

Спецификации

Diagonal Display Size

2.4in

Display Technology

Resistive Touch Screen

Display Resolution

240 x 320pixel

Viewing Area Dimensions

36.72 x 48.96mm

Dimensions

44.7 x 74.75 x 15.9mm

For Use With

Arduino

Series

gen4

Детайли за продукта

4D Systems Resistive Touch LCD Starter Kits with PICASO Processor for Use with Arduino

The range of resistive touch LCD Starter kits for Arduino available from 4D Systems provide everything needed by a user to easily interface between an Arduino (using its serial port + one GPIO pin) and the resistive touch LCD module, eliminating wiring hassles. The user can then quickly begin programming the 4D Systems display module through the Arduino. This display is a secondary display and does not replace the monitor or TV used to program the Arduino itself.

Powered from the Arduino the display module can be programmed and configured using 4D Systems Workshop4 software IDE (see datasheet for link to download). The LCD module is set up to receive a wide range of serial commands from the Arduino, for example, to display shapes, text, images, to play sounds and log data to the microSD card.

Features

4D-Labs PICASO processor
Built-in extensive 4DGL graphics and system library functions
Flash memory for user code
Audio amplifier and loudspeaker
micro-SD card socket
13 x GPIO pins
I2C and UART serial communications
Powered from Arduino

Package Contents

4D Arduino adapter Shield
microSD card - 2GB or 4GB, model dependant
uUSB-PA5 programming adapter
Female to female 150mm 5-way jumper cable
5 way male to male adapter
Quick Start User Guide

4D Systems LCD Touchscreens

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

4D Systems, gen4 2.4in Arduino Compatible Display with Resistive Touch Screen

P.O.A.

4D Systems, gen4 2.4in Arduino Compatible Display with Resistive Touch Screen
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Diagonal Display Size

2.4in

Display Technology

Resistive Touch Screen

Display Resolution

240 x 320pixel

Viewing Area Dimensions

36.72 x 48.96mm

Dimensions

44.7 x 74.75 x 15.9mm

For Use With

Arduino

Series

gen4

Детайли за продукта

4D Systems Resistive Touch LCD Starter Kits with PICASO Processor for Use with Arduino

The range of resistive touch LCD Starter kits for Arduino available from 4D Systems provide everything needed by a user to easily interface between an Arduino (using its serial port + one GPIO pin) and the resistive touch LCD module, eliminating wiring hassles. The user can then quickly begin programming the 4D Systems display module through the Arduino. This display is a secondary display and does not replace the monitor or TV used to program the Arduino itself.

Powered from the Arduino the display module can be programmed and configured using 4D Systems Workshop4 software IDE (see datasheet for link to download). The LCD module is set up to receive a wide range of serial commands from the Arduino, for example, to display shapes, text, images, to play sounds and log data to the microSD card.

Features

4D-Labs PICASO processor
Built-in extensive 4DGL graphics and system library functions
Flash memory for user code
Audio amplifier and loudspeaker
micro-SD card socket
13 x GPIO pins
I2C and UART serial communications
Powered from Arduino

Package Contents

4D Arduino adapter Shield
microSD card - 2GB or 4GB, model dependant
uUSB-PA5 programming adapter
Female to female 150mm 5-way jumper cable
5 way male to male adapter
Quick Start User Guide

4D Systems LCD Touchscreens

Може да се интересувате от