Технически документи
Спецификации
Brand
4D SystemsMounting Type
Surface Mount
Package Type
TQFP
Pin Count
64
Dimensions
10 x 10 x 1.05mm
Height
1.05mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+80 °C
Length
10mm
Width
10mm
Страна на произход
Philippines
Детайли за продукта
PICASO Graphics Controller for LCD and OLED displays, 4D Systems
The PICASO embedded graphics controller from 4D Systems, can be used with a wide range of LCD and OLED displays. The controller uses the 4DGL graphics language supported by Extensive Virtual Engine (EVE) — a virtual processor with a comprehensive byte-code instruction set. Workshop 4 IDE is also available to support you with the development of your display applications — not exclusive to the PICASO, but for all 4D processors and modules. The software has four development environments — Designer, Serial, ViSi and ViSi Genie.
Recommended applications for the PICASO include home appliances, electronic gauges & meters, test & mesurement, general purpose instrumentation, GPS navigation systems, automotive system displays, medical instruments, security systems, gaming, aviation and HMI touch panels.
Features & Benefits of the PICASO Graphics Controller
•15 KB of flash memory
•14 KB of SRAM
•13 I/O pins
•FAT16 file services
•I²C & SPI serial communications interface
•PWM output that supports audio WAV files
•2 asynchronous hardware serial ports with auto-baud feature
•4-Wire resistive touch panel interface
•8 x 16-bit timers
•Can operate as a standalone graphics controller
•Can connect to any LCD or OLED that supports an 80-series, 16-bit wide CPU interface
4D Systems Graphics Controllers
P.O.A.
Производствен пакет (Тава)
1
P.O.A.
Производствен пакет (Тава)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
4D SystemsMounting Type
Surface Mount
Package Type
TQFP
Pin Count
64
Dimensions
10 x 10 x 1.05mm
Height
1.05mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+80 °C
Length
10mm
Width
10mm
Страна на произход
Philippines
Детайли за продукта
PICASO Graphics Controller for LCD and OLED displays, 4D Systems
The PICASO embedded graphics controller from 4D Systems, can be used with a wide range of LCD and OLED displays. The controller uses the 4DGL graphics language supported by Extensive Virtual Engine (EVE) — a virtual processor with a comprehensive byte-code instruction set. Workshop 4 IDE is also available to support you with the development of your display applications — not exclusive to the PICASO, but for all 4D processors and modules. The software has four development environments — Designer, Serial, ViSi and ViSi Genie.
Recommended applications for the PICASO include home appliances, electronic gauges & meters, test & mesurement, general purpose instrumentation, GPS navigation systems, automotive system displays, medical instruments, security systems, gaming, aviation and HMI touch panels.
Features & Benefits of the PICASO Graphics Controller
•15 KB of flash memory
•14 KB of SRAM
•13 I/O pins
•FAT16 file services
•I²C & SPI serial communications interface
•PWM output that supports audio WAV files
•2 asynchronous hardware serial ports with auto-baud feature
•4-Wire resistive touch panel interface
•8 x 16-bit timers
•Can operate as a standalone graphics controller
•Can connect to any LCD or OLED that supports an 80-series, 16-bit wide CPU interface