Технически документи
Спецификации
Brand
4D SystemsFor Use With
gen4 LCD Display Modules
Interface Type
RS485, UART
Kit Contents
MOTG RS-485 Add-On Module
Series
MOTG
Kit Name
MOTG RS-485 Add-On Module for gen4 LCD Displays
Страна на произход
Australia
Детайли за продукта
MOTG RS-485 Add-On Module
The 4D Systems MOTG (Modules on the Go) product family provides an innovative plug and play solution for adding key functionalities to 4D Systems gen4 LCD Display Modules.
Utilising a modular concept, the MOTG range provides a simple method for swift hardware expansion, allowing rapid design and maintenance of applications requiring a display. WiFi, Bluetooth, RS-232, RS-485 and enhanced audio can easily be added to an LCD display through simply plugging in the appropriate module into an installed MOTG interface board.
This MOTG RS-485 Add-On Module adds RS-485 communication, allowing a gen4 LCD Module to interface with RS-485 devices. The module offers a 12 Mbps data rate and features selectable Tx and Rx pins.
The module utilises the STMicroelectronics ST1480ACDR Transceiver to provide the RS-485 capability.
Features
Adds RS-485 communication to gen4 LCD Display Modules
Features the STMicroelectronics ST1480ACDR RS-485 Transceiver
Up to 12 Mbps data rate
7 to 12 common model input voltage range
Supports 2-wire 3.3 V / 5 V TTL UART interface
ESD protection: ±15 kV human body model
3.3 V supply
Universal MOTG Interface (UMI) for plug and play functionality
Fits MOTG AC1, AC2 and AC3 Interface Boards
Compact – Fitment maintains slim module profile
Kit Contents
1 x MOTG RS-485 Add-On Module
4D Systems Display Accessories
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
4D SystemsFor Use With
gen4 LCD Display Modules
Interface Type
RS485, UART
Kit Contents
MOTG RS-485 Add-On Module
Series
MOTG
Kit Name
MOTG RS-485 Add-On Module for gen4 LCD Displays
Страна на произход
Australia
Детайли за продукта
MOTG RS-485 Add-On Module
The 4D Systems MOTG (Modules on the Go) product family provides an innovative plug and play solution for adding key functionalities to 4D Systems gen4 LCD Display Modules.
Utilising a modular concept, the MOTG range provides a simple method for swift hardware expansion, allowing rapid design and maintenance of applications requiring a display. WiFi, Bluetooth, RS-232, RS-485 and enhanced audio can easily be added to an LCD display through simply plugging in the appropriate module into an installed MOTG interface board.
This MOTG RS-485 Add-On Module adds RS-485 communication, allowing a gen4 LCD Module to interface with RS-485 devices. The module offers a 12 Mbps data rate and features selectable Tx and Rx pins.
The module utilises the STMicroelectronics ST1480ACDR Transceiver to provide the RS-485 capability.
Features
Adds RS-485 communication to gen4 LCD Display Modules
Features the STMicroelectronics ST1480ACDR RS-485 Transceiver
Up to 12 Mbps data rate
7 to 12 common model input voltage range
Supports 2-wire 3.3 V / 5 V TTL UART interface
ESD protection: ±15 kV human body model
3.3 V supply
Universal MOTG Interface (UMI) for plug and play functionality
Fits MOTG AC1, AC2 and AC3 Interface Boards
Compact – Fitment maintains slim module profile
Kit Contents
1 x MOTG RS-485 Add-On Module
