Технически документи
Спецификации
Brand
4D SystemsFor Use With
gen4 LCD Display Modules
Interface Type
I2C, SPI, UART
Kit Contents
MOTG AC2 Interface Board
Series
MOTG
Kit Name
MOTG AC2 Interface Board with 2 MOTG Slots for gen4 LCD Displays
Страна на произход
Australia
Детайли за продукта
MOTG AC2 gen4 Interface Board
The 4D Systems MOTG (Modules on the Go) product family provides an innovative plug and play solution for adding key functionalities to 4D Systems gen4 LCD Display Modules.
Utilising a modular concept, the MOTG range provides a simple method for swift hardware expansion, allowing rapid design and maintenance of applications requiring a display. WiFi, Bluetooth, RS-232, RS-485 and enhanced audio can easily be added to an LCD display through simply plugging in the appropriate module into an installed MOTG interface board.
This MOTG AC2 Interface Board provides the link between a Diablo16 based gen4 LCD Display and up to 2 MOTG Add-On Modules. The MOTG Interface Board sits flush on the back of a 3.2 or 3.5 Diablo16 gen4 LCD Display, providing 2 module slots in the Universal MOTG BUS (UMI) format. The board connects to the display via a 30-way FFC Connector.
In addition, the MOTG AC2 Interface Board features an extra 30-pin ZIF socket for easy connection to other application boards and an audio speaker. A cut-out in the PCB is present to provide access to the microSD card of the gen4 LCD Display Module.
Features
Allows quick and easy hardware expansion
Provides 2 MOTG Module slots
Compact – Fitment maintains slim module profile
An extra 30-pin ZIF socket for user I/O
Audio speaker
PCB cut-out for easy access to the LCD microSD
Kit Contents
1 x MOTG AC2 gen4 Interface Board
1 x 30-way 150mm FFC Cable
4D Systems Display Accessories
€ 17,31
€ 17,31 Всеки (ex VAT)
1
€ 17,31
€ 17,31 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
4D SystemsFor Use With
gen4 LCD Display Modules
Interface Type
I2C, SPI, UART
Kit Contents
MOTG AC2 Interface Board
Series
MOTG
Kit Name
MOTG AC2 Interface Board with 2 MOTG Slots for gen4 LCD Displays
Страна на произход
Australia
Детайли за продукта
MOTG AC2 gen4 Interface Board
The 4D Systems MOTG (Modules on the Go) product family provides an innovative plug and play solution for adding key functionalities to 4D Systems gen4 LCD Display Modules.
Utilising a modular concept, the MOTG range provides a simple method for swift hardware expansion, allowing rapid design and maintenance of applications requiring a display. WiFi, Bluetooth, RS-232, RS-485 and enhanced audio can easily be added to an LCD display through simply plugging in the appropriate module into an installed MOTG interface board.
This MOTG AC2 Interface Board provides the link between a Diablo16 based gen4 LCD Display and up to 2 MOTG Add-On Modules. The MOTG Interface Board sits flush on the back of a 3.2 or 3.5 Diablo16 gen4 LCD Display, providing 2 module slots in the Universal MOTG BUS (UMI) format. The board connects to the display via a 30-way FFC Connector.
In addition, the MOTG AC2 Interface Board features an extra 30-pin ZIF socket for easy connection to other application boards and an audio speaker. A cut-out in the PCB is present to provide access to the microSD card of the gen4 LCD Display Module.
Features
Allows quick and easy hardware expansion
Provides 2 MOTG Module slots
Compact – Fitment maintains slim module profile
An extra 30-pin ZIF socket for user I/O
Audio speaker
PCB cut-out for easy access to the LCD microSD
Kit Contents
1 x MOTG AC2 gen4 Interface Board
1 x 30-way 150mm FFC Cable