4D Systems gen4-uLCD-50DCT-CLB TFT LCD Colour Display / Touch Screen, 5in, 800 x 480pixels

Технически документи
Спецификации
Brand
4D SystemsDiagonal Display Size
5in
Interface Type
Serial
Resolution
800 x 480pixels
Touch Screen
Yes
Viewing Area Dimensions
108 x 65mm
Touch Screen Type
Capacitive
Supply Voltage
4 → 5.5 V
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
140.7 x 93.8 x 8.2mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Brightness
475cd/m²
Viewing Area Width
108mm
Voltage Rating
5.5V
Operating Temperature Range
-10 → +60°C
Series
gen4
Viewing Area Height
64.8mm
Contrast Ratio
500:1
Number of Colours
65,536
Width
140.7mm
Standards Met
CE
Depth
93.8mm
Height
8.2mm
Power Supply Included
No
Current Rating
445mA
Страна на произход
Australia
Детайли за продукта
gen4-uLCD-50DCT-CLB Diablo16 Touch LCD Module
The gen4 series from 4D Systems are TFT LCD Display Modules that offer a compact and easy to integrate display solution.
This 5.0 800 x 480 pixel variant features capacitive touch for applications requiring a human-machine interface and includes a cover lens bezel.
The design of the gen4 series makes it simple to integrate into a final product. The display module features a 30-pin ZIF socket to provide an easy connection to an application or motherboard, removing wiring headaches. If space is at a premium the connected board can sit flush on the back of the module as the display circuitry fits comfortably within the mounting base, maintain a slim profile. A micro-SD card connector provides optional multimedia storage and data logging capabilities.
gen4 Display Modules are powered by the 4D Systems Diablo16 processor, an embedded controller that provides built-in graphics, text, image and animation capability. The Diablo16 is fully compatible with the 4D Systems Workshop4 IDE, giving programmers the flexibility of 4 differing development environments.
Features
5.0 800 x 480 display module
RGB 65k true to like colours
4-wire resistive touch
Compact – module dimensions 142.8 x 77.9 x 7.8 mm (including mounting tabs)
6 banks of 32KB Flash memory for user application code and data
32KB of user RAM
16 GPIO – including 4 configurable analogue outputs
3 x I2C channels
3 x SPI channels
Up to 6 GPIO can be used as pin counters
Up to 6 GPIO for PWM
Up to 10 GPIO for pulse output
Up to 14 GPIO can be configured for quadrature encoder inputs (2 channels)
30-pin FPC connection for signals, power, communications, GPIO and programming
micro-SD card connector for multimedia storage and data logging
Dedicated PWM audio pin
Supports all Windows fonts
4.0 V to 5.5 V operation
RoHS and REACH compliant
CE Compliant
Kit Contents
1 x 5.0 gen4-uLCD-50DCT-CLB LCD display module
1 x gen4-IB interface board
1 x 150mm FFC Cable
4D Systems gen4 LCD Display Modules
€ 148,55
€ 148,55 Всеки (ex VAT)
1
€ 148,55
€ 148,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 148,55 |
10+ | € 130,72 |
Технически документи
Спецификации
Brand
4D SystemsDiagonal Display Size
5in
Interface Type
Serial
Resolution
800 x 480pixels
Touch Screen
Yes
Viewing Area Dimensions
108 x 65mm
Touch Screen Type
Capacitive
Supply Voltage
4 → 5.5 V
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
140.7 x 93.8 x 8.2mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Brightness
475cd/m²
Viewing Area Width
108mm
Voltage Rating
5.5V
Operating Temperature Range
-10 → +60°C
Series
gen4
Viewing Area Height
64.8mm
Contrast Ratio
500:1
Number of Colours
65,536
Width
140.7mm
Standards Met
CE
Depth
93.8mm
Height
8.2mm
Power Supply Included
No
Current Rating
445mA
Страна на произход
Australia
Детайли за продукта
gen4-uLCD-50DCT-CLB Diablo16 Touch LCD Module
The gen4 series from 4D Systems are TFT LCD Display Modules that offer a compact and easy to integrate display solution.
This 5.0 800 x 480 pixel variant features capacitive touch for applications requiring a human-machine interface and includes a cover lens bezel.
The design of the gen4 series makes it simple to integrate into a final product. The display module features a 30-pin ZIF socket to provide an easy connection to an application or motherboard, removing wiring headaches. If space is at a premium the connected board can sit flush on the back of the module as the display circuitry fits comfortably within the mounting base, maintain a slim profile. A micro-SD card connector provides optional multimedia storage and data logging capabilities.
gen4 Display Modules are powered by the 4D Systems Diablo16 processor, an embedded controller that provides built-in graphics, text, image and animation capability. The Diablo16 is fully compatible with the 4D Systems Workshop4 IDE, giving programmers the flexibility of 4 differing development environments.
Features
5.0 800 x 480 display module
RGB 65k true to like colours
4-wire resistive touch
Compact – module dimensions 142.8 x 77.9 x 7.8 mm (including mounting tabs)
6 banks of 32KB Flash memory for user application code and data
32KB of user RAM
16 GPIO – including 4 configurable analogue outputs
3 x I2C channels
3 x SPI channels
Up to 6 GPIO can be used as pin counters
Up to 6 GPIO for PWM
Up to 10 GPIO for pulse output
Up to 14 GPIO can be configured for quadrature encoder inputs (2 channels)
30-pin FPC connection for signals, power, communications, GPIO and programming
micro-SD card connector for multimedia storage and data logging
Dedicated PWM audio pin
Supports all Windows fonts
4.0 V to 5.5 V operation
RoHS and REACH compliant
CE Compliant
Kit Contents
1 x 5.0 gen4-uLCD-50DCT-CLB LCD display module
1 x gen4-IB interface board
1 x 150mm FFC Cable