4D Systems gen4-uLCD-35DT TFT LCD Colour Display / Touch Screen, 3.5in, 320 x 480pixels

Номер на артикул на RS: 125-7945Марка: 4D Systems№ по каталога на производителя: gen4-uLCD-35DT
brand-logo
Преглед на всички в Цветни LCD дисплеи

Технически документи

Спецификации

Diagonal Display Size

3.5in

Interface Type

Serial

Resolution

320 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

49 x 73mm

Touch Screen Type

Resistive

Supply Voltage

4 → 5.5 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

101.1 x 56.6 x 7mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Brightness

182cd/m²

Height

7mm

Power Supply Included

No

Current Rating

180mA

Standards Met

CE

Depth

56.6mm

Viewing Area Width

48.96mm

Voltage Rating

5.5V

Operating Temperature Range

-10 → +60°C

Series

gen4

Viewing Area Height

73.44mm

Contrast Ratio

250:1

Number of Colours

65,536

Width

101.1mm

Детайли за продукта

gen4-uLCD-35DT Diablo16 Touch LCD Module

The gen4 series from 4D Systems are TFT LCD Display Modules that offer a compact and easy to integrate display solution. This 3.5” 320 x 480 pixel variant features 4-wire resistive touch for applications requiring a human-machine interface.

The design of the gen4 series makes it simple to integrate into a final product. The display module features a 30-pin ZIF socket to provide an easy connection to an application or motherboard, removing wiring headaches. If space is at a premium the connected board can sit flush on the back of the module as the display circuitry fits comfortably within the mounting base, maintain a slim profile. A micro-SD card connector provides optional multimedia storage and data logging capabilities.

gen4 Display Modules are powered by the 4D Systems Diablo16 processor, an embedded controller that provides built-in graphics, text, image and animation capability. The Diablo16 is fully compatible with the 4D Systems Workshop4 IDE, giving programmers the flexibility of 4 differing development environments.

Features

3.5” 320 x 480 display module
RGB 65k true to like colours
4-wire resistive touch
Compact – module dimensions 101.1 x 56.6 x 7.0 mm (including mounting tabs)
6 banks of 32KB Flash memory for user application code and data
32KB of user RAM
16 GPIO – including 4 configurable analogue outputs
3 x I2C channels
3 x SPI channels
Up to 6 GPIO can be used as pin counters
Up to 6 GPIO for PWM
Up to 10 GPIO for pulse output
Up to 14 GPIO can be configured for quadrature encoder inputs (2 channels)
30-pin FPC connection for signals, power, communications, GPIO and programming
micro-SD card connector for multimedia storage and data logging
Dedicated PWM audio pin
Supports all Windows fonts
4.0 V to 5.5 V operation
RoHS and REACH compliant
CE Compliant

Kit Contents

1 x 3.5” gen4-uLCD-35DT LCD display module
1 x gen4-IB interface board
1 x 150mm FFC Cable

4D Systems gen4 LCD Display Modules

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 69,60

€ 69,60 Всеки (ex VAT)

4D Systems gen4-uLCD-35DT TFT LCD Colour Display / Touch Screen, 3.5in, 320 x 480pixels

€ 69,60

€ 69,60 Всеки (ex VAT)

4D Systems gen4-uLCD-35DT TFT LCD Colour Display / Touch Screen, 3.5in, 320 x 480pixels
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 69,60
5 - 9€ 67,51
10 - 24€ 64,73
25+€ 61,95
Може да се интересувате от

Технически документи

Спецификации

Diagonal Display Size

3.5in

Interface Type

Serial

Resolution

320 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

49 x 73mm

Touch Screen Type

Resistive

Supply Voltage

4 → 5.5 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

101.1 x 56.6 x 7mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Brightness

182cd/m²

Height

7mm

Power Supply Included

No

Current Rating

180mA

Standards Met

CE

Depth

56.6mm

Viewing Area Width

48.96mm

Voltage Rating

5.5V

Operating Temperature Range

-10 → +60°C

Series

gen4

Viewing Area Height

73.44mm

Contrast Ratio

250:1

Number of Colours

65,536

Width

101.1mm

Детайли за продукта

gen4-uLCD-35DT Diablo16 Touch LCD Module

The gen4 series from 4D Systems are TFT LCD Display Modules that offer a compact and easy to integrate display solution. This 3.5” 320 x 480 pixel variant features 4-wire resistive touch for applications requiring a human-machine interface.

The design of the gen4 series makes it simple to integrate into a final product. The display module features a 30-pin ZIF socket to provide an easy connection to an application or motherboard, removing wiring headaches. If space is at a premium the connected board can sit flush on the back of the module as the display circuitry fits comfortably within the mounting base, maintain a slim profile. A micro-SD card connector provides optional multimedia storage and data logging capabilities.

gen4 Display Modules are powered by the 4D Systems Diablo16 processor, an embedded controller that provides built-in graphics, text, image and animation capability. The Diablo16 is fully compatible with the 4D Systems Workshop4 IDE, giving programmers the flexibility of 4 differing development environments.

Features

3.5” 320 x 480 display module
RGB 65k true to like colours
4-wire resistive touch
Compact – module dimensions 101.1 x 56.6 x 7.0 mm (including mounting tabs)
6 banks of 32KB Flash memory for user application code and data
32KB of user RAM
16 GPIO – including 4 configurable analogue outputs
3 x I2C channels
3 x SPI channels
Up to 6 GPIO can be used as pin counters
Up to 6 GPIO for PWM
Up to 10 GPIO for pulse output
Up to 14 GPIO can be configured for quadrature encoder inputs (2 channels)
30-pin FPC connection for signals, power, communications, GPIO and programming
micro-SD card connector for multimedia storage and data logging
Dedicated PWM audio pin
Supports all Windows fonts
4.0 V to 5.5 V operation
RoHS and REACH compliant
CE Compliant

Kit Contents

1 x 3.5” gen4-uLCD-35DT LCD display module
1 x gen4-IB interface board
1 x 150mm FFC Cable

4D Systems gen4 LCD Display Modules

Може да се интересувате от