4D Systems gen4-4DCAPE-70CT-CLB TFT LCD Colour Display / Touch Screen, 7in, 800 x 480pixels

Технически документи
Спецификации
Brand
4D SystemsDiagonal Display Size
7in
Interface Type
UART
Resolution
800 x 480pixels
Touch Screen
Yes
Viewing Area Dimensions
154 x 86mm
Supply Voltage
5 V
Touch Screen Type
Capacitive
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
190.1 x 121.9 x 10mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
475cd/m²
Current Rating
1.1A
Standards Met
CE
Depth
10mm
Viewing Area Width
153.84mm
Voltage Rating
5V dc
Operating Temperature Range
-20 → +70°C
Series
gen4
Viewing Area Height
85.63mm
Contrast Ratio
500:1
Width
121.9mm
Height
10mm
Страна на произход
Australia
Детайли за продукта
gen4 4DCAPE LCD Display Modules with Capacitive Touch for BeagleBone Black
The 4D Systems gen4 4DCAPE LCD Display Modules with touch are designed specifically for the BeagleBone Black development platform. They provide a simple means of adding a primary display with touch functionality to BeagleBone Black based applications.
The included 4DCAPE adaptor makes connecting the display to the BeagleBone Black easy. The 4DCAPE adaptor fits directly onto the expansion headers of the BeagleBone Black and connects to the display via a 30-way FFC connector. No other connections are needed, the BeagleBone Black provides all the necessary power and display signals via the 4DCAPE adaptor.
This variant of the 4DCAPE LCD Display Module range features capacitive touch and incorporates a FocalTech controller to interpret user inputs. The touch controller communicates with the BeagleBoard Black over I2C.
Also featured on this variant is a pre-installed cover lens bezel which allows the display to be mounted without additional mounting hardware. The display can be secured by the bezel using the included adhesive.
Features
Simple to implement LCD Display with touch for BeagleBone Black
480 x 272 (4.3) or 800 x 480 (5.0 and 7.0) resolution
Capacitive touch
EEPROM CAPE ID selection via DIP switch
Cover lens bezel
CE and RoHS compliant
Kit Contents
1 x gen4 4DCAPE LCD Module
1 x gen4 4DCAPE adaptor
1 x 30-way FFC Cable
4D Systems gen4 LCD Display Modules
€ 98,59
€ 98,59 Всеки (ex VAT)
1
€ 98,59
€ 98,59 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
4D SystemsDiagonal Display Size
7in
Interface Type
UART
Resolution
800 x 480pixels
Touch Screen
Yes
Viewing Area Dimensions
154 x 86mm
Supply Voltage
5 V
Touch Screen Type
Capacitive
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
190.1 x 121.9 x 10mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
475cd/m²
Current Rating
1.1A
Standards Met
CE
Depth
10mm
Viewing Area Width
153.84mm
Voltage Rating
5V dc
Operating Temperature Range
-20 → +70°C
Series
gen4
Viewing Area Height
85.63mm
Contrast Ratio
500:1
Width
121.9mm
Height
10mm
Страна на произход
Australia
Детайли за продукта
gen4 4DCAPE LCD Display Modules with Capacitive Touch for BeagleBone Black
The 4D Systems gen4 4DCAPE LCD Display Modules with touch are designed specifically for the BeagleBone Black development platform. They provide a simple means of adding a primary display with touch functionality to BeagleBone Black based applications.
The included 4DCAPE adaptor makes connecting the display to the BeagleBone Black easy. The 4DCAPE adaptor fits directly onto the expansion headers of the BeagleBone Black and connects to the display via a 30-way FFC connector. No other connections are needed, the BeagleBone Black provides all the necessary power and display signals via the 4DCAPE adaptor.
This variant of the 4DCAPE LCD Display Module range features capacitive touch and incorporates a FocalTech controller to interpret user inputs. The touch controller communicates with the BeagleBoard Black over I2C.
Also featured on this variant is a pre-installed cover lens bezel which allows the display to be mounted without additional mounting hardware. The display can be secured by the bezel using the included adhesive.
Features
Simple to implement LCD Display with touch for BeagleBone Black
480 x 272 (4.3) or 800 x 480 (5.0 and 7.0) resolution
Capacitive touch
EEPROM CAPE ID selection via DIP switch
Cover lens bezel
CE and RoHS compliant
Kit Contents
1 x gen4 4DCAPE LCD Module
1 x gen4 4DCAPE adaptor
1 x 30-way FFC Cable