Технически документи
Спецификации
Brand
4D SystemsDiagonal Display Size
3.5in
Interface Type
SPI
Resolution
320 x 480pixels
Touch Screen
No
Viewing Area Dimensions
48.96 x 73.44mm
Supply Voltage
2.8 V
Touch Screen Type
None
Backlight Type
LED
Display Mode
Transmissive
Dimensions
54.50 x 83.00 x 2.10mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
320cd/m²
Standards Met
CE, RoHS Compliant
Depth
2.1mm
Power Supply Included
No
Current Rating
120mA
Response Time
30ms
Viewing Area Width
48.96mm
Voltage Rating
2.8V
Operating Temperature Range
-20 → +70°C
Display Type
LCD TFT
Series
4DLCD
Viewing Area Height
73.44mm
Contrast Ratio
1000
Number of Colours
262K
Width
54.5mm
Height
83mm
€ 27,06
€ 27,06 Всеки (ex VAT)
1
€ 27,06
€ 27,06 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 27,06 |
5 - 9 | € 26,71 |
10+ | € 26,34 |
Технически документи
Спецификации
Brand
4D SystemsDiagonal Display Size
3.5in
Interface Type
SPI
Resolution
320 x 480pixels
Touch Screen
No
Viewing Area Dimensions
48.96 x 73.44mm
Supply Voltage
2.8 V
Touch Screen Type
None
Backlight Type
LED
Display Mode
Transmissive
Dimensions
54.50 x 83.00 x 2.10mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
320cd/m²
Standards Met
CE, RoHS Compliant
Depth
2.1mm
Power Supply Included
No
Current Rating
120mA
Response Time
30ms
Viewing Area Width
48.96mm
Voltage Rating
2.8V
Operating Temperature Range
-20 → +70°C
Display Type
LCD TFT
Series
4DLCD
Viewing Area Height
73.44mm
Contrast Ratio
1000
Number of Colours
262K
Width
54.5mm
Height
83mm