4D Systems 4DCAPE-70T TFT LCD Colour Display / Touch Screen, 7in WVGA, 800 x 480pixels

Номер на артикул на RS: 841-7866Марка: 4D Systems№ по каталога на производителя: 4DCAPE-70T
brand-logo
Преглед на всички в Цветни LCD дисплеи

Технически документи

Спецификации

Diagonal Display Size

7in

Interface Type

Parallel, Serial

Resolution

800 x 480pixels

Touch Screen

Yes

Touch Screen Type

Resistive

Supply Voltage

5V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

179.9 x 114.9 x 19.5mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-15°C

Graphics Array Type

WVGA

Series

4DCAPE

Aspect Ratio

5:3

Power Supply Included

No

Страна на произход

Philippines

Детайли за продукта

4D Systems LCD CAPE for BeagleBone Black - Touch Screen

The 4DCAPE-43T and 4DCAPE-70T, from 4D Systems, are LCD CAPES designed for the BeagleBone Black (BBB). The CAPE displays are available in a choice of screen sizes and resolutions. They function as the primary display for the BBB whilst allowing for additional CAPES to be added too.
There are seven push buttons on the CAPE; left, right, up, down, enter, reset and power. There are also two LEDs which indicate the power and user status.
The BeagleBone Black simply connects to the back of the CAPE, providing it with everything it requires to function, for example power and display signals. Four mounting holes allow for easy panel and enclosure mounting. All of these features are designed to aid the user in a quick and easy set-up, keeping time and number of components to a minimum. The CAPES also come with a Quick Start User Guide.

Features of the 4DCAPE-43T and 4DCAPE-70T:
TFT LCD CAPE
Designed for BeagleBone Black
Resistive touch screen
Display size: 4.3” or 7.0”
7 x push buttons
2 x LEDs

4D Systems LCD Touchscreens

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 104,58

€ 104,58 Всеки (ex VAT)

4D Systems 4DCAPE-70T TFT LCD Colour Display / Touch Screen, 7in WVGA, 800 x 480pixels

€ 104,58

€ 104,58 Всеки (ex VAT)

4D Systems 4DCAPE-70T TFT LCD Colour Display / Touch Screen, 7in WVGA, 800 x 480pixels
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Diagonal Display Size

7in

Interface Type

Parallel, Serial

Resolution

800 x 480pixels

Touch Screen

Yes

Touch Screen Type

Resistive

Supply Voltage

5V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

179.9 x 114.9 x 19.5mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-15°C

Graphics Array Type

WVGA

Series

4DCAPE

Aspect Ratio

5:3

Power Supply Included

No

Страна на произход

Philippines

Детайли за продукта

4D Systems LCD CAPE for BeagleBone Black - Touch Screen

The 4DCAPE-43T and 4DCAPE-70T, from 4D Systems, are LCD CAPES designed for the BeagleBone Black (BBB). The CAPE displays are available in a choice of screen sizes and resolutions. They function as the primary display for the BBB whilst allowing for additional CAPES to be added too.
There are seven push buttons on the CAPE; left, right, up, down, enter, reset and power. There are also two LEDs which indicate the power and user status.
The BeagleBone Black simply connects to the back of the CAPE, providing it with everything it requires to function, for example power and display signals. Four mounting holes allow for easy panel and enclosure mounting. All of these features are designed to aid the user in a quick and easy set-up, keeping time and number of components to a minimum. The CAPES also come with a Quick Start User Guide.

Features of the 4DCAPE-43T and 4DCAPE-70T:
TFT LCD CAPE
Designed for BeagleBone Black
Resistive touch screen
Display size: 4.3” or 7.0”
7 x push buttons
2 x LEDs

4D Systems LCD Touchscreens

Може да се интересувате от