4D Systems 4DBEZEL-32W Screen Bezel

Номер на артикул на RS: 841-7888Марка: 4D Systems№ по каталога на производителя: 4DBEZEL-32W
brand-logo
Преглед на всички в Screen Bezels

Технически документи

Спецификации

Display Type Compatible With

LCD Display

Viewing Area Dimensions

65.8 x 49.6mm

Viewing Area Height

49.6mm

Viewing Area Width

65.8mm

Страна на произход

China

Детайли за продукта

4D Systems Display Module Bezels

4D Systems' family of bezels have been designed to house their range of intelligent display modules. The 4D display bezels are available in 3 different sizes and in either black or white.
The bezels are mounted on the front of the display making it easier for you to panel mount the display module within a secure enclosure. They are designed solely for indoor applications, providing a clean and attractive finish to the 4D Systems intelligent display modules.

Features & Benefits of the Display Module Bezels
•Black or white plastic bezel
•Simplifies panel mounting
•No drilling required
•M2 mounting screws and washers included
•Brass mounting inserts for secure fastening
•Spring clips attach bezel to the panel

Display Bezels available here at RS;
8417879 3.2 inch black bezel
8417888 3.2 inch white bezel
8417881 4.3 inch black bezel
8417885 4.3 inch white bezel
9028543 7.0 inch black bezel
9028552 7.0 inch white bezel

4D Systems Display Accessories

Може да се интересувате от
4D Systems 4DBEZEL-32B Screen Bezel
€ 14,20Всеки (ex VAT)

P.O.A.

4D Systems 4DBEZEL-32W Screen Bezel

P.O.A.

4D Systems 4DBEZEL-32W Screen Bezel

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
4D Systems 4DBEZEL-32B Screen Bezel
€ 14,20Всеки (ex VAT)

Технически документи

Спецификации

Display Type Compatible With

LCD Display

Viewing Area Dimensions

65.8 x 49.6mm

Viewing Area Height

49.6mm

Viewing Area Width

65.8mm

Страна на произход

China

Детайли за продукта

4D Systems Display Module Bezels

4D Systems' family of bezels have been designed to house their range of intelligent display modules. The 4D display bezels are available in 3 different sizes and in either black or white.
The bezels are mounted on the front of the display making it easier for you to panel mount the display module within a secure enclosure. They are designed solely for indoor applications, providing a clean and attractive finish to the 4D Systems intelligent display modules.

Features & Benefits of the Display Module Bezels
•Black or white plastic bezel
•Simplifies panel mounting
•No drilling required
•M2 mounting screws and washers included
•Brass mounting inserts for secure fastening
•Spring clips attach bezel to the panel

Display Bezels available here at RS;
8417879 3.2 inch black bezel
8417888 3.2 inch white bezel
8417881 4.3 inch black bezel
8417885 4.3 inch white bezel
9028543 7.0 inch black bezel
9028552 7.0 inch white bezel

4D Systems Display Accessories

Може да се интересувате от
4D Systems 4DBEZEL-32B Screen Bezel
€ 14,20Всеки (ex VAT)