3M Tape 56 Yellow PET Electrical Tape, 50mm x 66m

Номер на артикул на RS: 885-4934Марка: 3M№ по каталога на производителя: T5650
brand-logo

Технически документи

Спецификации

Brand

3M

Colour

Yellow

Width

50mm

Length

66m

Backing Material

PET

Thickness

0.06mm

Maximum Operating Temperature

+130°C

Trade Name

Tape 56

Страна на произход

Mexico

Детайли за продукта

3M™ Polyester Film Electrical Tape 56

From 3M™ the Polyester Film Electrical Tape 56 is a 1 mm conformable polyester film tape with rubber thermosetting adhesive. The tape has pressure-sensitive adhesive coated on one side and doesn’t require heat or moisture to apply. This allows for quick and accurate application in most settings.

The yellow PET tape is thin yet durable, with excellent resistance to weathering and scratching, meaning it is ideal for more challenging electrical applications. The insulation tape can also perform at temperatures of -40°C to 130°C without any loss of electrical properties.

Features and Benefits

• General-purpose polyester insulation tape with thermosetting rubber adhesive
• Designed for insulating applications requiring a thin, durable tape with high dielectric strength
• Withstands higher-temperature conditions than tapes with acetate cloth backings
• Conformable, exhibits excellent chemical, solvent and moisture resistance and resists cut-through and abrasion
• 1 mm film thickness

Application

3M™ Polyester Film electrical insulation tape is a 1 mm conformable yellow polyester film tape with rubber thermosetting adhesive. It provides excellent chemical, solvent, and moisture resistance that resists cut-through and abrasion. It is designed for insulating applications requiring a thin, durable insulation tape. A reliable transparent adhesive tape, it can also be used in office and warehouse environments for applications such as;

· Manufacturing
· Packaging
· Stock labels

Can wires with exposed cables be made safe with this tape?


Electrical tape, also known as insulating tape, is designed with this purpose in mind, however, it is recommended that qualified professionals are consulted when dealing with potentially live electrical wires.

What are electrical tapes?


A range of tapes for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, from insulation tapes to general-purpose, 3M supplies an adhesive tape that won't let you down.

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Информацията за складовите наличности временно не е налична.

€ 71,85

€ 71,85 Всеки (ex VAT)

3M Tape 56 Yellow PET Electrical Tape, 50mm x 66m

€ 71,85

€ 71,85 Всеки (ex VAT)

3M Tape 56 Yellow PET Electrical Tape, 50mm x 66m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

3M

Colour

Yellow

Width

50mm

Length

66m

Backing Material

PET

Thickness

0.06mm

Maximum Operating Temperature

+130°C

Trade Name

Tape 56

Страна на произход

Mexico

Детайли за продукта

3M™ Polyester Film Electrical Tape 56

From 3M™ the Polyester Film Electrical Tape 56 is a 1 mm conformable polyester film tape with rubber thermosetting adhesive. The tape has pressure-sensitive adhesive coated on one side and doesn’t require heat or moisture to apply. This allows for quick and accurate application in most settings.

The yellow PET tape is thin yet durable, with excellent resistance to weathering and scratching, meaning it is ideal for more challenging electrical applications. The insulation tape can also perform at temperatures of -40°C to 130°C without any loss of electrical properties.

Features and Benefits

• General-purpose polyester insulation tape with thermosetting rubber adhesive
• Designed for insulating applications requiring a thin, durable tape with high dielectric strength
• Withstands higher-temperature conditions than tapes with acetate cloth backings
• Conformable, exhibits excellent chemical, solvent and moisture resistance and resists cut-through and abrasion
• 1 mm film thickness

Application

3M™ Polyester Film electrical insulation tape is a 1 mm conformable yellow polyester film tape with rubber thermosetting adhesive. It provides excellent chemical, solvent, and moisture resistance that resists cut-through and abrasion. It is designed for insulating applications requiring a thin, durable insulation tape. A reliable transparent adhesive tape, it can also be used in office and warehouse environments for applications such as;

· Manufacturing
· Packaging
· Stock labels

Can wires with exposed cables be made safe with this tape?


Electrical tape, also known as insulating tape, is designed with this purpose in mind, however, it is recommended that qualified professionals are consulted when dealing with potentially live electrical wires.

What are electrical tapes?


A range of tapes for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, from insulation tapes to general-purpose, 3M supplies an adhesive tape that won't let you down.

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.