3M Tape 5 Clear PET Electrical Tape, 25mm x 66m

Номер на артикул на RS: 885-4899Марка: 3M№ по каталога на производителя: T525
brand-logo

Технически документи

Спецификации

Brand

3M

Colour

Clear

Width

25mm

Length

66m

Backing Material

PET

Thickness

0.06mm

Maximum Operating Temperature

+130°C

Trade Name

Tape 5

Страна на произход

Mexico

Детайли за продукта

3M™ Polyester Film Electrical Tape 5

3M™ Polyester Film Electrical Tape 5 is a 1 mm conformable clear polyester film tape with acrylic adhesive. A single side coating of adhesive, that offers resistance to common cleaning products. Designed to be used in temperatures that don’t exceed 130°C.

Features and Benefits

• General-purpose polyester tape with acrylic adhesive Designed for insulating applications requiring a thin, durable tape with high dielectric strength
• Withstands higher-temperature conditions than tapes with acetate cloth backings
• Conformable, exhibits excellent chemical, solvent and moisture resistance and resists cut-through and abrasion
• 1 mm film thickness

Application

3M™ Polyester Film Electrical Tape 5 is a 1 mm conformable clear polyester film tape with acrylic adhesive. It provides excellent chemical, solvent and moisture resistance that resists cut-through and abrasion. It is designed for coil and capacitor holding applications.

FAQ's

Can wires with exposed cables be made safe with this tape?

Yes, the electrical tape is designed for this purpose, but would recommended seek professional advice to deal with exposed wires.

What are electrical tapes?

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Информацията за складовите наличности временно не е налична.

€ 24,75

€ 24,75 Всеки (ex VAT)

3M Tape 5 Clear PET Electrical Tape, 25mm x 66m

€ 24,75

€ 24,75 Всеки (ex VAT)

3M Tape 5 Clear PET Electrical Tape, 25mm x 66m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 5€ 24,75
6 - 14€ 23,77
15+€ 23,25

Технически документи

Спецификации

Brand

3M

Colour

Clear

Width

25mm

Length

66m

Backing Material

PET

Thickness

0.06mm

Maximum Operating Temperature

+130°C

Trade Name

Tape 5

Страна на произход

Mexico

Детайли за продукта

3M™ Polyester Film Electrical Tape 5

3M™ Polyester Film Electrical Tape 5 is a 1 mm conformable clear polyester film tape with acrylic adhesive. A single side coating of adhesive, that offers resistance to common cleaning products. Designed to be used in temperatures that don’t exceed 130°C.

Features and Benefits

• General-purpose polyester tape with acrylic adhesive Designed for insulating applications requiring a thin, durable tape with high dielectric strength
• Withstands higher-temperature conditions than tapes with acetate cloth backings
• Conformable, exhibits excellent chemical, solvent and moisture resistance and resists cut-through and abrasion
• 1 mm film thickness

Application

3M™ Polyester Film Electrical Tape 5 is a 1 mm conformable clear polyester film tape with acrylic adhesive. It provides excellent chemical, solvent and moisture resistance that resists cut-through and abrasion. It is designed for coil and capacitor holding applications.

FAQ's

Can wires with exposed cables be made safe with this tape?

Yes, the electrical tape is designed for this purpose, but would recommended seek professional advice to deal with exposed wires.

What are electrical tapes?

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.