Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3M 1194 Non-Conductive Metallic Tape, 12mm x 33m

Номер на артикул на RS: 885-5186Марка: 3M№ по каталога на производителя: T119412
brand-logo
Преглед на всички в Метални ленти

Технически документи

Спецификации

Brand

3M

Total Thickness

0.07mm

Tape Type

Copper Tape

Foil Thickness

0.04mm

Width

12mm

Length

33m

Conductivity

Non-Conductive

Adhesion Strength

4.4 N/cm

Adhesive Material

Acrylic

Material Plating

None

Tensile Strength

44N/cm

Maximum Temperature Resistance

+130°C

Minimum Temperature Resistance

-40°C

Model Number

1194

Детайли за продукта

3M™ Copper Shielding Tape 1194

The copper foil shielding tape 1194, has a 1.4-mil smooth copper foil backing and a non-conductive acrylic pressure sensitive adhesive and liner. This makes them ideal for applications where a tape which does not drain the static charge to a grounded substrate is required.

Features and Benefits

• Nonconductive acrylic adhesive
• Typically applications are, electrical bonding, grounding, and EMI shielding
• The copper foil backing is solderable and resists oxidation and discoloration

Applications

Common uses include grounding and EMI shielding in equipment, components and shielded rooms.

Why choose 3M?

3M are a trusted name in tapes and adhesives solutions. From industrial and electronic applications to meeting domestic requirements, 3M supply high quality and reliable tapes and adhesives. RS Components partners with 3M to deliver an extensive and inclusive range of excellent 3M products, with the fantastic and convenient consumer service.

Similar 3M Tapes within this Range

110-8054 is a 3M 1181 Conductive Copper Tape, 12.7mm x 16m
167-9376 is a 3M 1181 Conductive Copper Tape, 50.8mm x 16m
842-0360 is a 3M 1182 Conductive Tin Clad Copper Tape, 19.1mm x 16m
842-0409 is a 3M 1183 Conductive Tin Clad Copper Tape, 19.1mm x 16m
842-0364 is a 3M 1194 Non-Conductive Tin Clad Metallic Tape, 19.1mm x 33m
842-0370 is a 3M 1267 Conductive Metallic Tape, 25.4mm x 16m
842-0367 is a 3M 1345 Conductive Tin Clad Metallic Tape, 19.1mm x 16m

EMI/RFI Shielding Tapes

When using these tapes galvanic compatibility should be taken into account.

Информацията за складовите наличности временно не е налична.

€ 77,17

€ 77,17 Всеки (ex VAT)

3M 1194 Non-Conductive Metallic Tape, 12mm x 33m

€ 77,17

€ 77,17 Всеки (ex VAT)

3M 1194 Non-Conductive Metallic Tape, 12mm x 33m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

3M

Total Thickness

0.07mm

Tape Type

Copper Tape

Foil Thickness

0.04mm

Width

12mm

Length

33m

Conductivity

Non-Conductive

Adhesion Strength

4.4 N/cm

Adhesive Material

Acrylic

Material Plating

None

Tensile Strength

44N/cm

Maximum Temperature Resistance

+130°C

Minimum Temperature Resistance

-40°C

Model Number

1194

Детайли за продукта

3M™ Copper Shielding Tape 1194

The copper foil shielding tape 1194, has a 1.4-mil smooth copper foil backing and a non-conductive acrylic pressure sensitive adhesive and liner. This makes them ideal for applications where a tape which does not drain the static charge to a grounded substrate is required.

Features and Benefits

• Nonconductive acrylic adhesive
• Typically applications are, electrical bonding, grounding, and EMI shielding
• The copper foil backing is solderable and resists oxidation and discoloration

Applications

Common uses include grounding and EMI shielding in equipment, components and shielded rooms.

Why choose 3M?

3M are a trusted name in tapes and adhesives solutions. From industrial and electronic applications to meeting domestic requirements, 3M supply high quality and reliable tapes and adhesives. RS Components partners with 3M to deliver an extensive and inclusive range of excellent 3M products, with the fantastic and convenient consumer service.

Similar 3M Tapes within this Range

110-8054 is a 3M 1181 Conductive Copper Tape, 12.7mm x 16m
167-9376 is a 3M 1181 Conductive Copper Tape, 50.8mm x 16m
842-0360 is a 3M 1182 Conductive Tin Clad Copper Tape, 19.1mm x 16m
842-0409 is a 3M 1183 Conductive Tin Clad Copper Tape, 19.1mm x 16m
842-0364 is a 3M 1194 Non-Conductive Tin Clad Metallic Tape, 19.1mm x 33m
842-0370 is a 3M 1267 Conductive Metallic Tape, 25.4mm x 16m
842-0367 is a 3M 1345 Conductive Tin Clad Metallic Tape, 19.1mm x 16m

EMI/RFI Shielding Tapes

When using these tapes galvanic compatibility should be taken into account.