Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3M Scotch Super 88 Black PVC Electrical Insulation Tape, 50mm x 33m

Номер на артикул на RS: 909-4524Марка: 3M№ по каталога на производителя: Super 88 50mm x 33 mDistrelec Article No.: 30402455
brand-logo

Технически документи

Спецификации

Brand

3M

Colour

Black

Width

50mm

Length

33m

Backing Material

PVC

Thickness

0.21mm

Maximum Operating Temperature

+105°C

Trade Name

SCOTCH SUPER 88

Distrelec Product Id

30402455

Страна на произход

United States

Детайли за продукта

Scotch® Super 88 Vinyl Electrical Tape

From 3M, this Scotch® Super 88 Vinyl Electrical Tape is a premium grade, all-weather PVC insulating tape. This insulating vinyl tape combines elastic backing and an aggressive adhesive to provide moisture-tight electrical and mechanical protection with minimum bulk. It’s designed to perform continuously in ambient temperatures up to 105 °C. The tape is conformable for cold weather applications down to -18 °C.

Vinyl tape has excellent resistance to abrasion, moisture, alkalis, acids, corrosion and varying weather conditions, including UV exposure. It also offers consistent electrical strength even when wet, and inhibits corrosion of electrical conductors. Tough, durable and with proven resistance to corrosion and moisture ingress, Scotch Super 88 is an insulating tape that can stand up to challenging conditions.

Features and Benefits

• All-weather insulating vinyl tape
• Strong adhesive
• Provides moisture-tight protection
• UL, CSA and VDE approved
• The combination of the pressure-sensitive, rubber-resin adhesive and the PVC backing offers excellent electrical and mechanical protection
• Premium grade, all-weather PVC insulating tape
• Provides moisture-tight electrical and mechanical protection with minimum bulk
• UL, CSA and VDE approved
• Withstands a temperature range of -18 to 105 °C

Application

Super 88 vinyl electrical tape is designed to insulate wires and other material that conduct electricity. It has a pressure-sensitive application and is highly conformable, meaning it can be moulded for a variety of purposes. With dependable adhesive and excellent resistance, this insulating tape is a long-lasting solution to many electrical applications. As it features a great level of adhesion, the vinyl tape can also be used for general-purposes such as packaging and can also provide a quicker and easier solution than paint for lane marking.

Can wires with exposed cables be made safe with this tape?

Electrical tape, also known as insulating tape, is designed with this purpose in mind, however, it is recommended that qualified professionals are consulted when dealing with potentially live electrical wires.

What are electrical tapes?

A range of tapes for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 32,41

€ 32,41 Всеки (ex VAT)

3M Scotch Super 88 Black PVC Electrical Insulation Tape, 50mm x 33m

€ 32,41

€ 32,41 Всеки (ex VAT)

3M Scotch Super 88 Black PVC Electrical Insulation Tape, 50mm x 33m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 5€ 32,41
6 - 14€ 31,14
15+€ 30,47
Може да се интересувате от

Технически документи

Спецификации

Brand

3M

Colour

Black

Width

50mm

Length

33m

Backing Material

PVC

Thickness

0.21mm

Maximum Operating Temperature

+105°C

Trade Name

SCOTCH SUPER 88

Distrelec Product Id

30402455

Страна на произход

United States

Детайли за продукта

Scotch® Super 88 Vinyl Electrical Tape

From 3M, this Scotch® Super 88 Vinyl Electrical Tape is a premium grade, all-weather PVC insulating tape. This insulating vinyl tape combines elastic backing and an aggressive adhesive to provide moisture-tight electrical and mechanical protection with minimum bulk. It’s designed to perform continuously in ambient temperatures up to 105 °C. The tape is conformable for cold weather applications down to -18 °C.

Vinyl tape has excellent resistance to abrasion, moisture, alkalis, acids, corrosion and varying weather conditions, including UV exposure. It also offers consistent electrical strength even when wet, and inhibits corrosion of electrical conductors. Tough, durable and with proven resistance to corrosion and moisture ingress, Scotch Super 88 is an insulating tape that can stand up to challenging conditions.

Features and Benefits

• All-weather insulating vinyl tape
• Strong adhesive
• Provides moisture-tight protection
• UL, CSA and VDE approved
• The combination of the pressure-sensitive, rubber-resin adhesive and the PVC backing offers excellent electrical and mechanical protection
• Premium grade, all-weather PVC insulating tape
• Provides moisture-tight electrical and mechanical protection with minimum bulk
• UL, CSA and VDE approved
• Withstands a temperature range of -18 to 105 °C

Application

Super 88 vinyl electrical tape is designed to insulate wires and other material that conduct electricity. It has a pressure-sensitive application and is highly conformable, meaning it can be moulded for a variety of purposes. With dependable adhesive and excellent resistance, this insulating tape is a long-lasting solution to many electrical applications. As it features a great level of adhesion, the vinyl tape can also be used for general-purposes such as packaging and can also provide a quicker and easier solution than paint for lane marking.

Can wires with exposed cables be made safe with this tape?

Electrical tape, also known as insulating tape, is designed with this purpose in mind, however, it is recommended that qualified professionals are consulted when dealing with potentially live electrical wires.

What are electrical tapes?

A range of tapes for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Може да се интересувате от