Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3M SecureFit 600 Scratch Resistant Welding Glasses

Номер на артикул на RS: 136-3630Марка: 3M№ по каталога на производителя: SF617AS-EU
brand-logo

Технически документи

Спецификации

Brand

3M

Lens Shade

1.7

Lens Colour

Green

UV Protection

No

Glasses/Goggles

Glasses

Frame Colour

Black

Adjustable Temples

No

Lens Material

PC

Frame Material

Polycarbonate

Anti-Mist Coating

No

Scratch Resistant

Yes

Series

SecureFit 600

EN166 Lens Marking

1

Страна на произход

China

Детайли за продукта

3M SecureFit SF600 Series Welding Safety Glasses

3M SecureFit SF600 series welding safety spectacles is a superb series of safety spectacles offering versatility with various lens options and coatings. The SF600 series has fixed length temple arms with semi-rimless lenses plus the side shield gives added eye protection. A dual lens design provides amazing optical performance and the soft nose pads increase the wearer comfort and secure grip. The safety glasses have 3M Pressure Diffusion Temple Technology which not only adds to the comfort but also diffuses and pressure over the ear area. A stylish, comfortable and safe series of safety spectacles suiting a variety of work force applications.

FEATURES and BENEFITS:

• Welding shades
• Optical Class 1 lens
• Suitable for prolonged use
• Semi-rimless design
• 2 lens field of vision
• 3M Pressure Diffusion Temple technology
• Secure and comfortable fit
• Soft nose pads
• Superior Scotchgard anti-fog coating meeting K and N standards on standard clear, grey and amber lenses
• Protects against UV
• Weight 27 g
• Various lens options available
• Anti-Scratch
• Not suitable for use when grinding or with electric arc welding
• Not suitable to be worn over prescription glasses

APPLICATIONS:

Some welding applications – Lens options 1.7, 3.0, 5.0
Stock number 1363630 – 1.7 lens
Stock number 1363631 – 3.0 lens
Stock number 1363632 – 5.0 lens
• Construction
• Engineering
• General assembly
• Inspection work
• Light duty maintenance and repair
• Oil and gas industries – Polarised lens
• Airports - Polarised lens
• Work at sea - Polarised lens
• Harsh environments, Cement, Construction – RAS option

PROTECTION:

High speed particles at low energy – F
Extreme temperatures -5°C and +55°C as EN166-2001
UV protection Amber and Clear lenses to EN170:2002
Sun glare - Grey, I/O and Blue mirror lenses to EN172:1994

LENS COLOUR DEFINITION:

Clear – good colour recognition and UV protection
Grey – Sun glare protection
Amber – Enhanced contrast in low light
Grey Polarised – block horizontal reflective glare, reduces sun glare
I/O Mirror – suitable for workers subject to glare moving in and out of strong sunlight
IR Lenses – 1.7, 3.0 and 5.0 – certain welding, cutting and torch applications
RAS – certain harsh environments

FOAM INSERTS AVAILABLE:

Removable foam linings available
Keeps debris away from eyes
Vents inside lining reduces fogging
Easy to clean
Washable
Excellent cushioning

Информацията за складовите наличности временно не е налична.

€ 22,12

€ 22,12 Всеки (ex VAT)

3M SecureFit 600 Scratch Resistant Welding Glasses

€ 22,12

€ 22,12 Всеки (ex VAT)

3M SecureFit 600 Scratch Resistant Welding Glasses
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

3M

Lens Shade

1.7

Lens Colour

Green

UV Protection

No

Glasses/Goggles

Glasses

Frame Colour

Black

Adjustable Temples

No

Lens Material

PC

Frame Material

Polycarbonate

Anti-Mist Coating

No

Scratch Resistant

Yes

Series

SecureFit 600

EN166 Lens Marking

1

Страна на произход

China

Детайли за продукта

3M SecureFit SF600 Series Welding Safety Glasses

3M SecureFit SF600 series welding safety spectacles is a superb series of safety spectacles offering versatility with various lens options and coatings. The SF600 series has fixed length temple arms with semi-rimless lenses plus the side shield gives added eye protection. A dual lens design provides amazing optical performance and the soft nose pads increase the wearer comfort and secure grip. The safety glasses have 3M Pressure Diffusion Temple Technology which not only adds to the comfort but also diffuses and pressure over the ear area. A stylish, comfortable and safe series of safety spectacles suiting a variety of work force applications.

FEATURES and BENEFITS:

• Welding shades
• Optical Class 1 lens
• Suitable for prolonged use
• Semi-rimless design
• 2 lens field of vision
• 3M Pressure Diffusion Temple technology
• Secure and comfortable fit
• Soft nose pads
• Superior Scotchgard anti-fog coating meeting K and N standards on standard clear, grey and amber lenses
• Protects against UV
• Weight 27 g
• Various lens options available
• Anti-Scratch
• Not suitable for use when grinding or with electric arc welding
• Not suitable to be worn over prescription glasses

APPLICATIONS:

Some welding applications – Lens options 1.7, 3.0, 5.0
Stock number 1363630 – 1.7 lens
Stock number 1363631 – 3.0 lens
Stock number 1363632 – 5.0 lens
• Construction
• Engineering
• General assembly
• Inspection work
• Light duty maintenance and repair
• Oil and gas industries – Polarised lens
• Airports - Polarised lens
• Work at sea - Polarised lens
• Harsh environments, Cement, Construction – RAS option

PROTECTION:

High speed particles at low energy – F
Extreme temperatures -5°C and +55°C as EN166-2001
UV protection Amber and Clear lenses to EN170:2002
Sun glare - Grey, I/O and Blue mirror lenses to EN172:1994

LENS COLOUR DEFINITION:

Clear – good colour recognition and UV protection
Grey – Sun glare protection
Amber – Enhanced contrast in low light
Grey Polarised – block horizontal reflective glare, reduces sun glare
I/O Mirror – suitable for workers subject to glare moving in and out of strong sunlight
IR Lenses – 1.7, 3.0 and 5.0 – certain welding, cutting and torch applications
RAS – certain harsh environments

FOAM INSERTS AVAILABLE:

Removable foam linings available
Keeps debris away from eyes
Vents inside lining reduces fogging
Easy to clean
Washable
Excellent cushioning