3M SCOTCH 969, ATG Clear Transfer Tape Adhesive, 19.0mm x 33.0m, 0.13mm Thick

Технически документи
Спецификации
Brand
3MWidth
19.0mm
Thickness
0.13mm
Length
33.0m
Backing Material
Polyethylene
Colour
Clear
Adhesion Strength
8 N/cm
Foam Density
55kg/m³
Single/Double Sided
Double Sided
Adhesive Material
Modified Acrylic
Tensile Strength
7.2N/cm
Model Number
SCOTCH 969
Maximum Operating Temperature
+120°C
Series
ATG
Distrelec Product Id
30200758
Adhesion Strength Unfaced Side
22N/cm
Страна на произход
Poland
€ 23,77
€ 23,77 Всеки (ex VAT)
1
€ 23,77
€ 23,77 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 5 | € 23,77 |
6 - 14 | € 22,80 |
15+ | € 22,35 |
Технически документи
Спецификации
Brand
3MWidth
19.0mm
Thickness
0.13mm
Length
33.0m
Backing Material
Polyethylene
Colour
Clear
Adhesion Strength
8 N/cm
Foam Density
55kg/m³
Single/Double Sided
Double Sided
Adhesive Material
Modified Acrylic
Tensile Strength
7.2N/cm
Model Number
SCOTCH 969
Maximum Operating Temperature
+120°C
Series
ATG
Distrelec Product Id
30200758
Adhesion Strength Unfaced Side
22N/cm
Страна на произход
Poland