Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3M Scotch 92 Orange Polyimide Film Electrical Tape, 19mm x 33m

Номер на артикул на RS: 192-1661Марка: 3M№ по каталога на производителя: SCOTCH 92 33X19Distrelec Article No.: 18081729
brand-logo

Технически документи

Спецификации

Brand

3M

Colour

Orange

Width

19mm

Length

33m

Backing Material

Polyimide Film

Thickness

0.08mm

Maximum Operating Temperature

+180°C

Trade Name

SCOTCH 92

Distrelec Product Id

18081729

Страна на произход

France

Детайли за продукта

3M™ Scotch 92 Polyimide Film Electrical Tape 92

From 3M™, this Polyimide Film Electrical Tape 92 is tough and durable despite its 1mm thickness. It is specially designed for high-temperature applications such as coils, capacitors and harnesses, and it's acrylic pressure-sensitive adhesive allows quick and easy application without the requirement for heat or moisture. The Scotch 92 insulating tape is also UL510 Flame retardant and is ideal for applications where a tough, thin insulating tape is needed such as wire harnesses and anchoring terminal boards.

Features and Benefits

• Adhesive polyimide tape with acrylic pressure-sensitive silicone adhesive
• Specially designed for high-temperature applications requiring a thin puncture-resistant backing
• Tough polyimide tape with good tensile stress and dielectric strength
• 1 mm film
• UL 510 Flame Retardant

Application

This 3M polyimide tape is designed especially for high-temperature applications that require a thin puncture resistant backing. The 1 mm film is not only thin but very tough, and so is ideal for applications that require printability and flame resistance (UL510). It can be used for masking in wave soldering PCB applications, and for wrapping transformers and capacitors. This versatile tape might be used in;

• Maintenance
• Industrial applications
• Aerospace
• Military

Can cables with exposed wires be made safe with this tape?

Electrical tape, also known as insulating tape, is designed with this purpose in mind, however, it is recommended that qualified professionals are consulted when dealing with potentially live electrical wires.

What are electrical tapes?

A range of tapes for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, from insulation tapes for electronics applications, to general-purpose tapes, 3M supplies an adhesive tape that won't let you down.

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 63,54

€ 63,54 Всеки (ex VAT)

3M Scotch 92 Orange Polyimide Film Electrical Tape, 19mm x 33m

€ 63,54

€ 63,54 Всеки (ex VAT)

3M Scotch 92 Orange Polyimide Film Electrical Tape, 19mm x 33m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 5€ 63,54
6 - 14€ 60,99
15+€ 59,08
Може да се интересувате от

Технически документи

Спецификации

Brand

3M

Colour

Orange

Width

19mm

Length

33m

Backing Material

Polyimide Film

Thickness

0.08mm

Maximum Operating Temperature

+180°C

Trade Name

SCOTCH 92

Distrelec Product Id

18081729

Страна на произход

France

Детайли за продукта

3M™ Scotch 92 Polyimide Film Electrical Tape 92

From 3M™, this Polyimide Film Electrical Tape 92 is tough and durable despite its 1mm thickness. It is specially designed for high-temperature applications such as coils, capacitors and harnesses, and it's acrylic pressure-sensitive adhesive allows quick and easy application without the requirement for heat or moisture. The Scotch 92 insulating tape is also UL510 Flame retardant and is ideal for applications where a tough, thin insulating tape is needed such as wire harnesses and anchoring terminal boards.

Features and Benefits

• Adhesive polyimide tape with acrylic pressure-sensitive silicone adhesive
• Specially designed for high-temperature applications requiring a thin puncture-resistant backing
• Tough polyimide tape with good tensile stress and dielectric strength
• 1 mm film
• UL 510 Flame Retardant

Application

This 3M polyimide tape is designed especially for high-temperature applications that require a thin puncture resistant backing. The 1 mm film is not only thin but very tough, and so is ideal for applications that require printability and flame resistance (UL510). It can be used for masking in wave soldering PCB applications, and for wrapping transformers and capacitors. This versatile tape might be used in;

• Maintenance
• Industrial applications
• Aerospace
• Military

Can cables with exposed wires be made safe with this tape?

Electrical tape, also known as insulating tape, is designed with this purpose in mind, however, it is recommended that qualified professionals are consulted when dealing with potentially live electrical wires.

What are electrical tapes?

A range of tapes for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, from insulation tapes for electronics applications, to general-purpose tapes, 3M supplies an adhesive tape that won't let you down.

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Може да се интересувате от