Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3M Spill Absorbent Boom for Chemical Use, 42 L Capacity, 12 per Pack

Номер на артикул на RS: 611-3073Марка: 3M№ по каталога на производителя: P200
brand-logo

Технически документи

Спецификации

Brand

3M

Type

Boom

Application

Chemical

Absorbent Capacity

42 L

Quantity Per Package

12

Trade Name

Sorbent

Детайли за продукта

3M Sorbent Miniboom- Absorbent for all liquids, minibooms P200

From 3M, these minibooms absorb all liquids and consist of treated non-woven polypropylene fibre. They can be used for the control and clean-up of accidental chemical spills.

Features and Benefits

• Fast and effective containment and clean-up
• Suitable for use with most chemicals
• Promotes safety on the site
• Easy to dispose off

Application

3M absorbent minibooms are ideally shaped for containg large spills. They are highly versatile.

Може да се интересувате от
3M Boom Spill Absorbent for Chemical Use, 44 L Capacity, 12 per Pack
P.O.A.Each (In a Pack of 12) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 132,68

€ 11,057 Each (In a Lot of 12) (ex VAT)

3M Spill Absorbent Boom for Chemical Use, 42 L Capacity, 12 per Pack

€ 132,68

€ 11,057 Each (In a Lot of 12) (ex VAT)

3M Spill Absorbent Boom for Chemical Use, 42 L Capacity, 12 per Pack
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
3M Boom Spill Absorbent for Chemical Use, 44 L Capacity, 12 per Pack
P.O.A.Each (In a Pack of 12) (ex VAT)

Технически документи

Спецификации

Brand

3M

Type

Boom

Application

Chemical

Absorbent Capacity

42 L

Quantity Per Package

12

Trade Name

Sorbent

Детайли за продукта

3M Sorbent Miniboom- Absorbent for all liquids, minibooms P200

From 3M, these minibooms absorb all liquids and consist of treated non-woven polypropylene fibre. They can be used for the control and clean-up of accidental chemical spills.

Features and Benefits

• Fast and effective containment and clean-up
• Suitable for use with most chemicals
• Promotes safety on the site
• Easy to dispose off

Application

3M absorbent minibooms are ideally shaped for containg large spills. They are highly versatile.

Може да се интересувате от
3M Boom Spill Absorbent for Chemical Use, 44 L Capacity, 12 per Pack
P.O.A.Each (In a Pack of 12) (ex VAT)