3M, 7G24 24 Way Right Angle Push/Pull Compact Flash CF Card Connector With Solder Termination

Номер на артикул на RS: 455-900Марка: 3M№ по каталога на производителя: N7G24-A0B2RB-10-0HT
brand-logo

Технически документи

Спецификации

Brand

3M

Card Type

Compact Flash Card

Gender

Plug

Insertion/Removal Method

Push/Pull

Number Of Contacts

24

Number Of Rows

1

Pitch

1.27mm

Body Orientation

Right Angle

Termination Method

Solder

Series Number

7G24

Страна на произход

Taiwan, Province Of China

€ 7 952,35

€ 7 952,35 1 Pack of 2160 (ex VAT)

3M, 7G24 24 Way Right Angle Push/Pull Compact Flash CF Card Connector With Solder Termination

€ 7 952,35

€ 7 952,35 1 Pack of 2160 (ex VAT)

3M, 7G24 24 Way Right Angle Push/Pull Compact Flash CF Card Connector With Solder Termination

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

3M

Card Type

Compact Flash Card

Gender

Plug

Insertion/Removal Method

Push/Pull

Number Of Contacts

24

Number Of Rows

1

Pitch

1.27mm

Body Orientation

Right Angle

Termination Method

Solder

Series Number

7G24

Страна на произход

Taiwan, Province Of China