Технически документи
Спецификации
Brand
3MCard Type
Compact Flash Card
Gender
Plug
Insertion/Removal Method
Push/Pull
Number Of Contacts
24
Number Of Rows
1
Pitch
1.27mm
Body Orientation
Right Angle
Termination Method
Solder
Series Number
7G24
Страна на произход
Taiwan, Province Of China
€ 15 233,17
€ 15 233,17 1 Pack of 2160 (ex VAT)
3M, 7G24 24 Way Right Angle Push/Pull Compact Flash CF Card Connector With Solder Termination
1
€ 15 233,17
€ 15 233,17 1 Pack of 2160 (ex VAT)
3M, 7G24 24 Way Right Angle Push/Pull Compact Flash CF Card Connector With Solder Termination
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
3MCard Type
Compact Flash Card
Gender
Plug
Insertion/Removal Method
Push/Pull
Number Of Contacts
24
Number Of Rows
1
Pitch
1.27mm
Body Orientation
Right Angle
Termination Method
Solder
Series Number
7G24
Страна на произход
Taiwan, Province Of China
