3M, 7E50 Series 50 Way Push/Pull Compact Flash CF Card Connector With Solder Termination

Номер на артикул на RS: 455-855Марка: 3M№ по каталога на производителя: N7E50-D516 PK-30-WF
brand-logo

Технически документи

Спецификации

Brand

3M

Card Type

Compact Flash Card

Gender

Receptacle

Insertion/Removal Method

Push/Pull

Number Of Contacts

50

Number Of Rows

1

Pitch

0.635mm

Body Orientation

Straight

Termination Method

Solder

Series Number

7E50 Series

Страна на произход

Japan

€ 7 878,71

€ 7 878,71 1 Pack of 1500 (ex VAT)

3M, 7E50 Series 50 Way Push/Pull Compact Flash CF Card Connector With Solder Termination

€ 7 878,71

€ 7 878,71 1 Pack of 1500 (ex VAT)

3M, 7E50 Series 50 Way Push/Pull Compact Flash CF Card Connector With Solder Termination

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

3M

Card Type

Compact Flash Card

Gender

Receptacle

Insertion/Removal Method

Push/Pull

Number Of Contacts

50

Number Of Rows

1

Pitch

0.635mm

Body Orientation

Straight

Termination Method

Solder

Series Number

7E50 Series

Страна на произход

Japan