Технически документи
Спецификации
Brand
3MBody Orientation
Straight
Gender
Receptacle
Number Of Contacts
50
Number Of Rows
1
Pitch
0.635mm
Mounting Type
Surface Mount
Termination Method
Solder
Series
7E50 Series
Страна на произход
Japan
€ 431,98
€ 431,98 1 Pack of 100 (ex VAT)
3M 7E50 Series Series Receptacle Edge Connector, Surface Mount, 50-Contacts, 0.635mm Pitch, 1-Row, Solder Termination
1
€ 431,98
€ 431,98 1 Pack of 100 (ex VAT)
3M 7E50 Series Series Receptacle Edge Connector, Surface Mount, 50-Contacts, 0.635mm Pitch, 1-Row, Solder Termination
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
3MBody Orientation
Straight
Gender
Receptacle
Number Of Contacts
50
Number Of Rows
1
Pitch
0.635mm
Mounting Type
Surface Mount
Termination Method
Solder
Series
7E50 Series
Страна на произход
Japan