3M 7E50 Series Series Receptacle Edge Connector, Surface Mount, 50-Contacts, 0.635mm Pitch, 1-Row, Solder Termination

Номер на артикул на RS: 455-849Марка: 3M№ по каталога на производителя: N7E50-7516PK-20
brand-logo

Технически документи

Спецификации

Brand

3M

Body Orientation

Straight

Gender

Receptacle

Number Of Contacts

50

Number Of Rows

1

Pitch

0.635mm

Mounting Type

Surface Mount

Termination Method

Solder

Series

7E50 Series

Страна на произход

Japan

€ 436,89

€ 436,89 1 Pack of 100 (ex VAT)

3M 7E50 Series Series Receptacle Edge Connector, Surface Mount, 50-Contacts, 0.635mm Pitch, 1-Row, Solder Termination

€ 436,89

€ 436,89 1 Pack of 100 (ex VAT)

3M 7E50 Series Series Receptacle Edge Connector, Surface Mount, 50-Contacts, 0.635mm Pitch, 1-Row, Solder Termination

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

3M

Body Orientation

Straight

Gender

Receptacle

Number Of Contacts

50

Number Of Rows

1

Pitch

0.635mm

Mounting Type

Surface Mount

Termination Method

Solder

Series

7E50 Series

Страна на произход

Japan