Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3M 172 x 99 x 55 mm Adhesive Hook x 1

Номер на артикул на RS: 914-3519Марка: 3M№ по каталога на производителя: MR03BC
brand-logo

Технически документи

Спецификации

Brand

3M

Type

Hook

Quantity Per Package

1

Material

Polyethylene

Size

172 x 99 x 55 mm

Страна на произход

United States

Детайли за продукта

3M Command™ Adhesive Hooks

These 3M Command™ Adhesive Hooks attach to the wall or surface using a Command™ Adhesive Strip that provides strong holding power but can still be removed from the wall cleanly.

3M’s Adhesive Hooks are quick and simple to install without the need for tools. These pressure-sensitive adhesive strips have a stretchable foam backing which can be removed cleanly from most surfaces.

Features and Benefits

• 3M’s stretch-release system provides clean, damage-free and easy removal from most surfaces
• Silicone adhesive provides water resistance which allows the product to be used in humid or damp environments
• Pressure-sensitive adhesive strips offer high levels of adhesion for excellent holding power without the need for tools

Applications

These hooks are designed for lightweight applications where the convenience of an adhesive solution is preferable to a more permanent installation.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive solution that won't let you down.

Wall Fixings

Информацията за складовите наличности временно не е налична.

€ 24,97

€ 24,97 1 Set (ex VAT)

3M 172 x 99 x 55 mm Adhesive Hook x 1

€ 24,97

€ 24,97 1 Set (ex VAT)

3M 172 x 99 x 55 mm Adhesive Hook x 1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

3M

Type

Hook

Quantity Per Package

1

Material

Polyethylene

Size

172 x 99 x 55 mm

Страна на произход

United States

Детайли за продукта

3M Command™ Adhesive Hooks

These 3M Command™ Adhesive Hooks attach to the wall or surface using a Command™ Adhesive Strip that provides strong holding power but can still be removed from the wall cleanly.

3M’s Adhesive Hooks are quick and simple to install without the need for tools. These pressure-sensitive adhesive strips have a stretchable foam backing which can be removed cleanly from most surfaces.

Features and Benefits

• 3M’s stretch-release system provides clean, damage-free and easy removal from most surfaces
• Silicone adhesive provides water resistance which allows the product to be used in humid or damp environments
• Pressure-sensitive adhesive strips offer high levels of adhesion for excellent holding power without the need for tools

Applications

These hooks are designed for lightweight applications where the convenience of an adhesive solution is preferable to a more permanent installation.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive solution that won't let you down.

Wall Fixings