Опасен продукт

30m Magnetic Tape, Adhesive Back, 0.84mm Thickness

Номер на артикул на RS: 503-9520Марка: 3M№ по каталога на производителя: MGO1316
brand-logo
Преглед на всички в Магнитни ленти

Технически документи

Спецификации

Brand

3M

Back Type

Adhesive

Length

30m

Width

19mm

Thickness

0.84mm

Детайли за продукта

Scotch™ MGO 1316 magnetic tape

The magnetic Scotch tape support is longitudinally magnetised, with alternating north and south poles. Scotch® 1316 is a flexible tape that makes it possible to stick many materials to surfaces thanks to its powerful adhesive on one side.
Can be used with ease in the following domains: building, decoration, do-it-yourself, advertising and handling, etc.

It is easy to use and remove, store and reuse.

Features and Benefits

• Flexible Magnet
• Permanent Magnet
• Delivered on rolls
• Adhesive layer

Applications

3M™ Magnet Tape MGO insures the fixation, removable or not, of numerous supports due to a very powerful adhesive on one of its sides. Easily installed, it's also easily lifted, removed, stored and reused.

Информацията за складовите наличности временно не е налична.

€ 195,92

€ 195,92 Всеки (ex VAT)

30m Magnetic Tape, Adhesive Back, 0.84mm Thickness

€ 195,92

€ 195,92 Всеки (ex VAT)

30m Magnetic Tape, Adhesive Back, 0.84mm Thickness
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

3M

Back Type

Adhesive

Length

30m

Width

19mm

Thickness

0.84mm

Детайли за продукта

Scotch™ MGO 1316 magnetic tape

The magnetic Scotch tape support is longitudinally magnetised, with alternating north and south poles. Scotch® 1316 is a flexible tape that makes it possible to stick many materials to surfaces thanks to its powerful adhesive on one side.
Can be used with ease in the following domains: building, decoration, do-it-yourself, advertising and handling, etc.

It is easy to use and remove, store and reuse.

Features and Benefits

• Flexible Magnet
• Permanent Magnet
• Delivered on rolls
• Adhesive layer

Applications

3M™ Magnet Tape MGO insures the fixation, removable or not, of numerous supports due to a very powerful adhesive on one of its sides. Easily installed, it's also easily lifted, removed, stored and reused.