Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3M Spill Absorbent Pad for Oil Use, 142 L Capacity, 100 per Pack

Номер на артикул на RS: 611-2963Марка: 3M№ по каталога на производителя: MA2002Distrelec Article No.: 30401144
brand-logo

Технически документи

Спецификации

Brand

3M

Type

Pad

Application

Oil

Absorbent Capacity

142 L

Quantity Per Package

100

Trade Name

Sorbent

Distrelec Product Id

30401144

Детайли за продукта

MA2002 absorbent sheets

For controlling leaks, splashes and accidental spills of oil, lubricants and other non-aggressive liquids found commonly on industrial sites and in the environment.
These sheets are essentially a blend of synthetic fibres (principally polypropylene and polyester.).
High absorption capacity: up to 25 times their own weight).
To clean up a small oil spill, wipe down an oily part or place under leaking machinery (radiator, pump, hose, etc.)

Информацията за складовите наличности временно не е налична.

€ 147,88

€ 147,88 1 Box of 100 (ex VAT)

3M Spill Absorbent Pad for Oil Use, 142 L Capacity, 100 per Pack

€ 147,88

€ 147,88 1 Box of 100 (ex VAT)

3M Spill Absorbent Pad for Oil Use, 142 L Capacity, 100 per Pack
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

3M

Type

Pad

Application

Oil

Absorbent Capacity

142 L

Quantity Per Package

100

Trade Name

Sorbent

Distrelec Product Id

30401144

Детайли за продукта

MA2002 absorbent sheets

For controlling leaks, splashes and accidental spills of oil, lubricants and other non-aggressive liquids found commonly on industrial sites and in the environment.
These sheets are essentially a blend of synthetic fibres (principally polypropylene and polyester.).
High absorption capacity: up to 25 times their own weight).
To clean up a small oil spill, wipe down an oily part or place under leaking machinery (radiator, pump, hose, etc.)